Thermally Conductive Interface Materials
3M
The purpose of this presentation is to introduce 3M’s Thermal Interface Materials (TIMs). It will explain where 3M TIM’s are utilized. Additionally, it will cover the TIM options available from 3M. Finally, it will define the differences between types of TIM’s.
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5519S 210 MM X 155 MM X 0.5 MM | THERM PAD 210MMX155MM GRAY | 0 - Immediate | $27.57 | Ver detalhes |
![]() | ![]() | 5591S 210 MM X 300 MM 2.5 MM | THERM PAD 300MMX210MM WHT | 0 - Immediate | $34.97 | Ver detalhes |
![]() | ![]() | 8810-0.5-5 | THERM PAD 4.57M X 12.7MM W/ADH | 397 - Immediate | $46.49 | Ver detalhes |
![]() | ![]() | 5592 210 MM X 300 MM 1.5 MM | THERM PAD 300MMX210MM WHT | 0 - Immediate | $19.43 | Ver detalhes |
![]() | ![]() | 8810-22"-36YRDS | THERM PAD 32.92M X 558.8MM W/ADH | 0 - Immediate | $3,933.49 | Ver detalhes |
![]() | 5590H-05CIR-1(100) | THERM PAD 25.4MM DIA GRAY 1=1PC | 0 - Immediate | See Page for Pricing | Ver detalhes | |
![]() | ![]() | 5590H-TO220 | THERM PAD 19.05MMX12.7MM GRAY | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | 5590H-05CIR-2(100) | THERM PAD 50.8MM DIA GRAY | 30 - Immediate | $2.10 | Ver detalhes | |
![]() | ![]() | 5590H-TO218 | THERM PAD 21.84MMX18.79MM GRAY | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 8810SQ-35(100) | THERM PAD 35X35MM W/ADH WHT | 604 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | 5590H-05-0.36(100) | THERM PAD 9.14MM DIA GRAY | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 5591S 210 MM X 300 MM 1.0 MM | THERM PAD 300MMX210MM WHT | 0 - Immediate | $16.93 | Ver detalhes |
![]() | ![]() | 5595 210 MM X 300 MM 1.0 MM | THERM PAD 300MMX210MM GRAY | 0 - Immediate | $17.56 | Ver detalhes |
![]() | ![]() | 5519 210 MM X 155 MM X 1.0 MM | THERM PAD 210MMX155MM GRAY | 850 - Immediate | $58.03 | Ver detalhes |
![]() | ![]() | 5519S 210 MM X 155 MM X 1.5 MM | THERM PAD 210MMX155MM GRAY | 0 - Immediate | $53.60 | Ver detalhes |
![]() | ![]() | 5519 210 MM X 155 MM X 2.0 MM | THERM PAD 210MMX155MM GRAY | 210 - Immediate | $80.35 | Ver detalhes |
![]() | ![]() | 9882 1 IN X 36 YD | THERM PAD 32.92M X 25.4MM W/ADH | 21 - Immediate | $190.61 | Ver detalhes |
![]() | ![]() | 9885 1 IN X 36 YD | THERM PAD 32.92M X 25.4MM W/ADH | 33 - Immediate | $193.69 | Ver detalhes |
![]() | ![]() | 9890 1 IN X 36 YD | THERM PAD 32.92M X 25.4MM W/ADH | 0 - Immediate | $199.76 | Ver detalhes |
![]() | ![]() | 5591S 210 MM X 300 MM 0.5 MM | THERM PAD 300MMX210MM WHT | 0 - Immediate | $13.18 | Ver detalhes |