Thermally Conductive Acrylic Interface Pads

3M™ thermal management materials that stand up to a lifetime of heat

Image of 3M's Thermally Conductive Acrylic Interface Pads3M™ thermally conductive acrylic interface pads are engineered to provide high levels of conductivity that make them appropriate for a wide range of uses that help speed device assembly and extend component life. Conformable for easy handling, these pads can be die cut to fit most applications. All are UL listed and offer excellent dielectric strength.

DigiKey can offer a quote on secondary services. For more information on 3M available options or if assistance is needed, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings with the email.

Stress vs. compress curve
    Image of 3M's Stress vs. compression curve 
Applications
  • TVs and displays
  • Networks
  • Automotive
  • LEDs

5570N Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 2M X 300MM GRY/WHT5570N-05THERM PAD 2M X 300MM GRY/WHT0 - Immediate$274.67Ver detalhes
THERM PAD 2M X 300MM GRY/WHT5570N-10THERM PAD 2M X 300MM GRY/WHT0 - ImmediateSee Page for PricingVer detalhes

5571 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 30M X 300MM WHT-YLW5571-075THERM PAD 30M X 300MM WHT-YLW0 - Immediate$697.06Ver detalhes
THERM PAD 20M X 300MM WHT-YLW5571-10THERM PAD 20M X 300MM WHT-YLW0 - Immediate$574.40Ver detalhes
THERM PAD .3M X 20M WHT-YLW5571-15THERM PAD .3M X 20M WHT-YLW0 - Immediate$693.62Ver detalhes
THERM PAD 20M X 300MM WHT5571N-05THERM PAD 20M X 300MM WHT0 - Immediate$428.66Ver detalhes

5589H Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERMAL COND 220MMX220MM 1=1SHT5589H-10-SHEETTHERMAL COND 220MMX220MM 1=1SHT0 - Immediate$20.99Ver detalhes
THERM PAD 220 X 220MM 1=1 SHEET5589H-15THERM PAD 220 X 220MM 1=1 SHEET0 - Immediate$20.82Ver detalhes
THERM PAD 20M X 240MM GRAY5589HTHERM PAD 20M X 240MM GRAY0 - ImmediateSee Page for PricingVer detalhes

5590H

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 5M X 12.7MM GRAY5590H-05-12.7-5THERM PAD 5M X 12.7MM GRAY233 - Immediate$70.44Ver detalhes
THERM PAD 1M X 120MM GRAY5590H-05-120-1THERM PAD 1M X 120MM GRAY45 - Immediate$103.83Ver detalhes
THERM PAD 5M X 19.05MM GRAY5590H-05-19.05-5THERM PAD 5M X 19.05MM GRAY0 - Immediate$83.49Ver detalhes
THERM PAD 1M X 240MM GRAY5590H-05-240-1THERM PAD 1M X 240MM GRAY0 - Immediate$187.62Ver detalhes
THERM PAD 5M X 25.4MM GRAY5590H-05-25.4-5THERM PAD 5M X 25.4MM GRAY9 - Immediate$113.66Ver detalhes

5578H

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 20M X 240MM GRY/WHT5578H-05THERM PAD 20M X 240MM GRY/WHT4 - Immediate$968.65Ver detalhes
THERM PAD 304.8X239.78MM5578H-05-240-12(8)THERM PAD 304.8X239.78MM0 - Immediate$41.59Ver detalhes
THERM PAD 4.99MX119.89MM GRY/WHT5578H-05-120-5THERM PAD 4.99MX119.89MM GRY/WHT0 - ImmediateSee Page for PricingVer detalhes
Published: 2019-05-17