Thermal Interface Materials

3M™ thermal interface tapes, pads, and epoxies provide high thermal conductivity

Image of 3M Thermal Interface MaterialsThermal interface tapes, pads, and epoxies by 3M provide high thermal conductivity by focusing on the two areas that matter most: bulk conductivity and interface conductivity. They address a crucial problem with today's low-power electronic devices – the need to dissipate the sizable amounts of heat being generated.

The thermally conductive adhesive transfer tapes provide efficient thermal transfer for a wide range of applications including bonding heat sinks, heat spreaders, IC packages, power transistors, and more. These tapes combine 3M high-performance acrylic adhesive with highly conductive ceramic particles for an extremely reliable and user-friendly thermal interface. They also offer a highly conformable construction that provides excellent wet-out on surfaces.

The thermally conductive interface pads provide high levels of conductivity for the most demanding electronics applications. They also provide excellent handling and can be die-cut to fit most applications.

The thermally conductive epoxies have a range of liquid adhesives with minimal odor and superior structural strength adhesion. The adhesive flows and fills micro-spaces on surfaces and the ultra-thin bond line helps achieve low thermal impedance. See all tape.

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Thermally Conductive Tape 8800 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 15MMX15MM W/ADH WHT8810SQ-15(10)THERM PAD 15MMX15MM W/ADH WHT8441 - Immediate$1.29Ver detalhes
THERM PAD 19MMX19MM W/ADH WHT8810SQ-19(10)THERM PAD 19MMX19MM W/ADH WHT8626 - Immediate$1.85Ver detalhes
THERM PAD 4.57M X 12.7MM W/ADH8810-0.5-5THERM PAD 4.57M X 12.7MM W/ADH397 - Immediate$46.49Ver detalhes
THERM PAD 279.4MMX177.8MM W/ADH8815-7-11(5)THERM PAD 279.4MMX177.8MM W/ADH31 - Immediate$51.06Ver detalhes
THERM PAD 4.57M X 19.05MM W/ADH8810-0.75-5THERM PAD 4.57M X 19.05MM W/ADH442 - Immediate$66.62Ver detalhes
THERM TAPE 4.57MX50.8MM ADH WHT8810-2-5THERM TAPE 4.57MX50.8MM ADH WHT84 - Immediate$148.38Ver detalhes
THERM PAD 4.57MX50.8MM WHT8805-2-5THERM PAD 4.57MX50.8MM WHT25 - Immediate$200.26Ver detalhes
THERM PAD 32.92M X 19.05MM W/ADH8810-0.75-36THERM PAD 32.92M X 19.05MM W/ADH78 - Immediate$268.55Ver detalhes
THERM PAD 35X35MM W/ADH WHT8810SQ-35(100)THERM PAD 35X35MM W/ADH WHT604 - Immediate$1.40Ver detalhes
THERM PAD 16.51MMX16.51MM W/ADH8810SQ-16.51(10)THERM PAD 16.51MMX16.51MM W/ADH3809 - Immediate$1.40Ver detalhes

Thermally Conductive Interface Tape 8926 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 10M X 50.8MM W/ADH WHT8926-02-2-10THERM PAD 10M X 50.8MM W/ADH WHT25 - Immediate$97.11Ver detalhes
THERM PAD 10M X 25.4MM W/ADH WHT8926-02-1-10THERM PAD 10M X 25.4MM W/ADH WHT0 - Immediate$59.49Ver detalhes
THERM PAD 10M X 25.4MM W/ADH WHT8926-025-1-10THERM PAD 10M X 25.4MM W/ADH WHT0 - Immediate$60.95Ver detalhes
THERM PAD 10M X 50.8MM W/ADH WHT8926-05-2-10THERM PAD 10M X 50.8MM W/ADH WHT2 - Immediate$146.00Ver detalhes
THERM PAD 300.00X300.00MM 1=3PK8926-02SQ-12(3)THERM PAD 300.00X300.00MM 1=3PK8 - Immediate$68.13Ver detalhes
THERM PAD 10M X 25.4MM W/ADH WHT8926-05-1-10THERM PAD 10M X 25.4MM W/ADH WHT4 - Immediate$89.47Ver detalhes
THERM PAD 10M X 50.8MM W/ADH WHT8926-025-2-10THERM PAD 10M X 50.8MM W/ADH WHT3 - Immediate$99.43Ver detalhes
THERM PAD 300.00MMX300.00MM8926-05SQ-12(3)THERM PAD 300.00MMX300.00MM2 - Immediate$101.12Ver detalhes
THERM PAD 10M X 76.2MM W/ADH WHT8926-02-3-10THERM PAD 10M X 76.2MM W/ADH WHT0 - Immediate$139.64Ver detalhes
THERM PAD 10M X 76.2MM W/ADH WHT8926-025-3-10THERM PAD 10M X 76.2MM W/ADH WHT0 - Immediate$143.05Ver detalhes

Heat Spreading Tape 9876

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM TAPE 304.8MMX304.8MM W/ADH9876-15-12-12(3)THERM TAPE 304.8MMX304.8MM W/ADH26 - Immediate$83.40Ver detalhes
THERM TAPE 10M X 25.4MM W/ADH9876-15-1-10THERM TAPE 10M X 25.4MM W/ADH15 - Immediate$185.12Ver detalhes
THERM TAPE 10M X 50.8MM W/ADH9876-15-2-10THERM TAPE 10M X 50.8MM W/ADH3 - Immediate$345.30Ver detalhes
THERM TAPE 10M X 76.2MM W/ADH9876-15-3-10THERM TAPE 10M X 76.2MM W/ADH0 - Immediate$497.71Ver detalhes
THERM TAPE 50M X 500MM W/ADH9876-81THERM TAPE 50M X 500MM W/ADH0 - Immediate$5,578.21Ver detalhes
THERM TAPE 50M X 500MM W/ADH9876-10THERM TAPE 50M X 500MM W/ADH0 - Immediate$5,814.46Ver detalhes
THERM TAPE 50M X 500MM W/ADH9876-15THERM TAPE 50M X 500MM W/ADH0 - Immediate$6,752.86Ver detalhes

Acrylic Interface Pads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 5M X 12.7MM GRAY5590H-05-12.7-5THERM PAD 5M X 12.7MM GRAY233 - Immediate$70.44Ver detalhes
THERM PAD 1M X 120MM GRAY5590H-05-120-1THERM PAD 1M X 120MM GRAY45 - Immediate$103.83Ver detalhes
THERM PAD 35MMX35MM GRAY 1=25/PK5590H-05SQ-35(25)THERM PAD 35MMX35MM GRAY 1=25/PK197 - Immediate$50.22Ver detalhes
THERM PAD 41.91X28.96MM GRAY5590H-TO3THERM PAD 41.91X28.96MM GRAY223 - Immediate$2.51Ver detalhes
THERM PAD 38.1X22.86MM GRAY5590H-PWRMODULETHERM PAD 38.1X22.86MM GRAY178 - Immediate$3.03Ver detalhes
THERM PAD 5M X 25.4MM GRAY5590H-05-25.4-5THERM PAD 5M X 25.4MM GRAY9 - Immediate$113.66Ver detalhes
THERM PAD 1M X 240MM GRAY5590H-05-240-1THERM PAD 1M X 240MM GRAY0 - Immediate$187.62Ver detalhes
THERM PAD 5M X 120MM GRY/WHT5550H-10-120-5THERM PAD 5M X 120MM GRY/WHT4 - Immediate$241.93Ver detalhes
THERM PAD 20M X 240MM GRY/WHT5578H-05THERM PAD 20M X 240MM GRY/WHT4 - Immediate$968.65Ver detalhes
THERM PAD 50.8MM DIA GRAY5590H-05CIR-2(100)THERM PAD 50.8MM DIA GRAY30 - Immediate$2.10Ver detalhes

Silicone Interface Pads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
THERM PAD 320MMX230MM 1=1SHEET5516S-05THERM PAD 320MMX230MM 1=1SHEET809 - Immediate$46.98Ver detalhes
THERM PAD 210MMX155MM GRAY5549S-05THERM PAD 210MMX155MM GRAY33 - Immediate$46.98Ver detalhes
THERM PAD 300MMX210MM WHT5583S 210 MM X 300 MM X 2.0 MMTHERM PAD 300MMX210MM WHT33 - Immediate$54.68Ver detalhes
THERM PAD 210MMX155MM GRAY5519 210 MM X 155 MM X 1.0 MMTHERM PAD 210MMX155MM GRAY850 - Immediate$58.03Ver detalhes
THERM PAD 210MMX155MM GRAY5519 210 MM X 155 MM X 2.0 MMTHERM PAD 210MMX155MM GRAY210 - Immediate$80.35Ver detalhes
THERM PAD 300MMX210MM WHT5584 210 MM X 300 MM X 1.5MMTHERM PAD 300MMX210MM WHT159 - Immediate$36.40Ver detalhes
THERM PAD 300MMX210MM WHT5583S 210 MM X 300 MM X 1.5MMTHERM PAD 300MMX210MM WHT123 - Immediate$39.22Ver detalhes
THERM PAD 300MMX210MM GRAY5586 210 MM X 300 MM X 1.5MMTHERM PAD 300MMX210MM GRAY103 - Immediate$39.38Ver detalhes
THERM PAD 300MMX210MM GRAY5595S-10THERM PAD 300MMX210MM GRAY167 - Immediate$44.48Ver detalhes
THERM PAD 300MMX210MM GRAY5586 210 MM X 300 MM X 2.0 MMTHERM PAD 300MMX210MM GRAY219 - Immediate$46.98Ver detalhes
Published: 2013-12-30