8810 Thermally Conductive Adhesive Transfer Tapes
Tape from 3M™ to provide a preferential heat-transfer path between heat-generating components and heat sinks
3M™ 8810 thermally conductive adhesive transfer tapes are designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g., fans, heat spreaders or heat pipes).
This tape is tacky pressure-sensitive adhesive loaded with thermally conductive ceramic fillers that do not require a heat cure cycle to form an excellent bond to many substrates. Only pressure is needed to form an excellent bond and thermal interface. The specialized chemistry of the 8810 tapes renders it modestly soft and able to wet to many surfaces, allowing it to conform well to non-flat substrates, provide high adhesion, and act as a good thermal interface.
The specialized acrylic chemistry of the 8810 tapes provides for excellent thermal stability of the base polymer.
The thermally conductive tape is provided on a silicone treated polyester release liner for ease of handling and die cutting.
This tape offers excellent adhesive performance with good wetting and flow onto many substrate surfaces, and offers both good thermal conductivity and good electrical insulation properties.
8810 Thermally Conductive Adhesive Transfer Tapes
| Imagem | Número de peça do fabricante | Descrição | Forma | Contorno | Espessura | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 8810-0.5-5 | THERM PAD 4.57M X 12.7MM W/ADH | Retangular | 4,57m x 12,70mm | 0,0098" (0,250mm) | 508 - Immediate | $46.49 | Ver detalhes |
![]() | ![]() | 8810-2-5 | THERM TAPE 4.57MX50.8MM ADH WHT | Retangular | 4,57m x 50,80mm | 0,0098" (0,250mm) | 33 - Immediate | $145.47 | Ver detalhes |
![]() | ![]() | 8810-0.5-36 | THERM PAD 32.92M X 12.7MM W/ADH | Retangular | 32,92m x 12,70mm | 0,0098" (0,250mm) | 15 - Immediate | $225.52 | Ver detalhes |
![]() | ![]() | 8810SQ-15(10) | THERM PAD 15MMX15MM W/ADH WHT | Quadrado | 15,00mm x 15,00mm | 0,0098" (0,250mm) | 5633 - Immediate | $1.29 | Ver detalhes |
![]() | ![]() | 8810SQ-19(10) | THERM PAD 19MMX19MM W/ADH WHT | Quadrado | 19,00mm x 19,00mm | 0,0098" (0,250mm) | 3078 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | 8810SQ-35(100) | THERM PAD 35X35MM W/ADH WHT | Quadrado | Comp. 35,00mm x larg. 35,00mm | 0,0098" (0,250mm) | 2532 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | 8810OD-9.52(25) | THERM PAD 9.52MMX8.05MM 1=25/PK | Retangular | 9,52mm x 8,05mm | 0,0098" (0,250mm) | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 8810-7-11(5) | THERM PAD 279.4MMX177.8MM W/ADH | Retangular | 279,40mm x 177,80mm | 0,0098" (0,250mm) | 104 - Immediate | $37.07 | Ver detalhes |
![]() | ![]() | 8810-0.75-5 | THERM PAD 4.57M X 19.05MM W/ADH | Retangular | 4,57m x 19,05mm | 0,0098" (0,250mm) | 454 - Immediate | $66.62 | Ver detalhes |
![]() | ![]() | 8810-1-5 | THERM TAPE 4.57MX25.4MM WHT | Retangular | 4,57m x 25,40mm | 0,0098" (0,250mm) | 99 - Immediate | $78.33 | Ver detalhes |