Back to 200V, at 1000Hz the MLP’s ESR increases from 0.068Ω at 25°C to 1.67Ω at –55°C but decreases significantly at 500kHz or great for high frequency switching applications.
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
Back to 200V, at 1000Hz the MLP’s ESR increases from 0.068Ω at 25°C to 1.67Ω at –55°C but decreases significantly at 500kHz or great for high frequency switching applications.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção