Shown here from comparison to this same rating snap-in capacitor, it is down to less than 5% capacitance at –40°C and 10kHz. The snap-in’s –55°C, 120Hz capacitance would be down to less than 60% versus the more than 90% for the MLP.
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
Shown here from comparison to this same rating snap-in capacitor, it is down to less than 5% capacitance at –40°C and 10kHz. The snap-in’s –55°C, 120Hz capacitance would be down to less than 60% versus the more than 90% for the MLP.
Obrigado!
Fique de olho em sua caixa de entrada para notícias e atualizações da DigiKey!
Digite um endereço de e-mail
Por favor, marque a caixa de seleção