650 V and 1,200 V 3rd Generation Silicon Carbide MOSFETs

Toshiba's SiC is technology designed for high-efficiency power supply applications

Image of Toshiba's 650V and 1200V 3rd Generation Silicon Carbide MOSFETsToshiba’s 3rd Generation 650 V and 1,200 V silicon carbide (SiC) MOSFETs are designed for high-power industrial applications such as 400 V and 800 VAC input AC/DC power supplies, photovoltaic (PV) inverters, and bi-directional DC/DC converters for uninterruptible power supplies (UPS).

These MOSFETs help to reduce power consumption and improved power density - due to SiC technology which allows devices to deliver higher voltage resistance, faster switching, and lower On-resistance. Toshiba’s third-generation chip-design offers enhanced reliability. The 650 V products feature an input capacitance (CISS) of 4,850 pF (typ.), a low gate-input charge (Qg) of 128 nC (typ.), and a drain-to-source On-resistance (RDS(ON)) of just 15mΩ (typ.).

In addition, 1,200 V products offer similarly low input capacitance (CISS) of 6000 pF (typ.), a gate-input charge (Qg) of 158 nC (typ.), and a drain-to-source On-resistance (RDS(ON)) of 15 mΩ (typ.).

Both 650 V and 1,200 V SiC MOSFETs are offered in the industry-standard three-lead TO-247 package, in addition to surface-mount TOLL and DFN8x8 packages.

Features
  • Low RON, RONQgd
    • RON*Qgd is reduced by 80% from Toshiba’s 2nd generation to 3rd generation
    • Competitive RON*Qgd and switching performance
  • Low VF
    • Built-in Schottky barrier diode technology to offer ultra-low VF
    • High-reliability with updated cell design
  • Kelvin-source connection in TO-247-4L, TOLL, and DFN8x8 packages
  • Wide VGSS ratings help improve design reliability and make design easier
  • VGSS: -10 V ~ 25 V (recommended: 18 V)
  • Low -resistance and a higher gate threshold voltage (Vth) helps prevent malfunctions like accidental turn on
  • Surface-mount and through-hole package options
    • Through-hole TO-247 (3-lead) and TO-247-4L (4-lead)
    • TOLL and DFN8x8
Applications
  • Industrial motor drives
  • Battery chargers
  • AC/DC and DC/DC converters
  • Power factor correction circuit
  • Energy storage systems
  • Solar energy
  • Uninterruptable power supplies

650 V and 1,200 V 3rd Generation Silicon Carbide MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
G3 1200V SIC-MOSFET TO-247  45MOTW045N120C,S1FG3 1200V SIC-MOSFET TO-247 45MO1 - Immediate$31.17Ver detalhes
G3 1200V SIC-MOSFET TO-247  15MOTW015N120C,S1FG3 1200V SIC-MOSFET TO-247 15MO48 - Immediate$85.36Ver detalhes
G3 1200V SIC-MOSFET TO-247-4L 14TW140Z120C,S1FG3 1200V SIC-MOSFET TO-247-4L 1465 - Immediate$14.12Ver detalhes
G3 650V SIC-MOSFET TO-247  83MOHTW083N65C,S1FG3 650V SIC-MOSFET TO-247 83MOH0 - Immediate$17.96Ver detalhes
G3 650V SIC-MOSFET TO-247-4L  27TW027Z65C,S1FG3 650V SIC-MOSFET TO-247-4L 270 - Immediate$28.39Ver detalhes
G3 1200V SIC-MOSFET TO-247-4L  3TW030Z120C,S1FG3 1200V SIC-MOSFET TO-247-4L 370 - Immediate$39.22Ver detalhes
G3 650V SIC-MOSFET TO-247-4L  15TW015Z65C,S1FG3 650V SIC-MOSFET TO-247-4L 1532 - Immediate$61.14Ver detalhes
G3 650V SIC-MOSFET TO-247  15MOHTW015N65C,S1FG3 650V SIC-MOSFET TO-247 15MOH24 - Immediate$65.74Ver detalhes
G3 1200V SIC-MOSFET TO-247-4L  1TW015Z120C,S1FG3 1200V SIC-MOSFET TO-247-4L 10 - Immediate$78.86Ver detalhes
G3 650V SIC-MOSFET TO-247-4L  10TW107Z65C,S1FG3 650V SIC-MOSFET TO-247-4L 105 - Immediate$12.54Ver detalhes
G3 650V SIC-MOSFET TO-247  107MOTW107N65C,S1FG3 650V SIC-MOSFET TO-247 107MO0 - Immediate$13.09Ver detalhes
G3 650V SIC-MOSFET TO-247-4L  83TW083Z65C,S1FG3 650V SIC-MOSFET TO-247-4L 8328 - Immediate$16.99Ver detalhes
G3 650V SIC-MOSFET TO-247  48MOHTW048N65C,S1FG3 650V SIC-MOSFET TO-247 48MOH0 - Immediate$21.72Ver detalhes
G3 1200V SIC-MOSFET TO-247-4L  6TW060Z120C,S1FG3 1200V SIC-MOSFET TO-247-4L 65 - Immediate$23.99Ver detalhes
G3 1200V SIC-MOSFET TO-247  60MOTW060N120C,S1FG3 1200V SIC-MOSFET TO-247 60MO39 - Immediate$25.33Ver detalhes
G3 1200V SIC-MOSFET TO-247-4L  4TW045Z120C,S1FG3 1200V SIC-MOSFET TO-247-4L 451 - Immediate$29.14Ver detalhes
G3 650V SIC-MOSFET TO-247  27MOHTW027N65C,S1FG3 650V SIC-MOSFET TO-247 27MOH4 - Immediate$30.11Ver detalhes
G3 1200V SIC-MOSFET TO-247  30MOTW030N120C,S1FG3 1200V SIC-MOSFET TO-247 30MO40 - Immediate$42.02Ver detalhes
G3 1200V SIC-MOSFET TO-247  140MTW140N120C,S1FG3 1200V SIC-MOSFET TO-247 140M0 - Immediate$14.88Ver detalhes
G3 650V SIC-MOSFET TO-247-4L  48TW048Z65C,S1FG3 650V SIC-MOSFET TO-247-4L 48211 - Immediate$20.33Ver detalhes
Published: 2022-07-26
Updated: 2025-08-06