Shielded Interconnects

Samtec's 360° shielded products are designed for EMI reduction

Image of Samtec Shielded InterconnectsSamtec's shielded interconnects feature 360° shielding for electromagnetic interference (EMI) protection. At Samtec, EMI protection is considered early in the design process. From noise on the lines to crippling entire infrastructures, large or small, EMI presents a serious problem. As all active electrical systems emit electrical noise, every device is susceptible to the damages of EMI. Samtec works in-house at their Harrisburg Design Center and through various partners to simulate and test the connectors to ensure EMI reduction using methods such as HFSS simulation of designs, shielding effectiveness testing in mode stirred chamber, shielding effectiveness in dual reverb chambers, and OATS range through 3rd parties for compliance.

Features
  • LSHM-S/HLCD:
    • 360° shielding for EMI protection
    • Ten stack height options: 5.00 mm to 12.00 mm
    • Performance: up to 14 Gbps
    • Mating and unmating forces are approx. 4x to 6x greater than typical micro pitch connectors
    • SET qualified product
    • Audible click when mated
    • Parallel, perpendicular, and coplanar systems
    • I/Os: up to 100
    • Self-mating system reduces inventory cost
    • Lubricated option available
    • High-speed mating cable (HLCD) is available
  • ERM8-EGPS/ERF8-EGPS:
    • 360° metal shielding for reduced EMI
    • Available with an extended guide post
    • PAM4 performance: 56 Gbps
    • Rugged Edge Rate® contacts optimized for signal integrity performance
    • Contact wipe: 1.5 mm
    • Positions: 20 to 60
    • Stack heights: 7 mm, 9 mm, 12 mm, and 16 mm
    • SET qualified product
  • Q2™:
    • 360° metal shielding for reduced EMI
    • Performance: up to 35 Gbps
    • Positions: up to 208 positions
    • Differential pair signaling available
    • Power combo option
    • Optional power pins
    • RF end options
    • Meets the PCI/104-Express™ standard specification
Applications
  • 5G networking
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI/machine learning
  • Instrumentation

LSHM-S Shielded Interconnects

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN SELF-MATE 100POS SMD GOLDLSHM-150-03.0-L-DV-A-S-K-TRCONN SELF-MATE 100POS SMD GOLD380 - Immediate
1100 - Factory Stock
$9.00Ver detalhes
CONN SELF-MATE 100P R/A SMD GOLDLSHM-150-01-F-RH-A-S-TRCONN SELF-MATE 100P R/A SMD GOLD0 - Immediate
626 - Marketplace
$13.41Ver detalhes
CONN SELF-MATE 100POS SMD GOLDLSHM-150-L2.5-L-DV-A-S-K-TRCONN SELF-MATE 100POS SMD GOLD274 - Immediate$9.34Ver detalhes

HLCD Shielded Interconnects

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesNúmero de fileirasRecursosAvailable QuantityPreçoVer detalhes
CBL ASSM SELF-MATE 60POS 40" HDRHLCD-30-40.00-TR-TR-1CBL ASSM SELF-MATE 60POS 40" HDR602-0 - Immediate$149.86Ver detalhes
CBL ASSM SELF-MATE 20POS 40" HDRHLCD-10-40.00-TD-TH-1CBL ASSM SELF-MATE 20POS 40" HDR202-3 - Immediate$78.94Ver detalhes
CBL ASSM SELF-MATE 80POS 12" HDRHLCD-40-12.00-TR-TR-1CBL ASSM SELF-MATE 80POS 12" HDR802-9 - Immediate$127.31Ver detalhes

ERM8-EGPS Shielded Interconnects

ImagemNúmero de peça do fabricanteDescriçãoPassoAlturas do empilhamento conjugadoAltura acima da placaAvailable QuantityPreçoVer detalhes
CONN HDR SHLD 40POS SMD GOLDERM8-020-5.0-S-DV-EGPS-K-TRCONN HDR SHLD 40POS SMD GOLD0,031" (0,80mm)10mm, 12mm, 15mm0,351" (8,91mm)251 - Immediate$7.33Ver detalhes
CONN HDR 40POS SMD GOLDERM8-020-05.0-S-DV-EGPS-TRCONN HDR 40POS SMD GOLD0,031" (0,80mm)10mm, 12mm, 15mm0,351" (8,91mm)2 - Immediate$7.17Ver detalhes
CONN HDR SHLD 20POS SMD GOLDERM8-010-9.0-L-DV-EGPS-K-TRCONN HDR SHLD 20POS SMD GOLD0,031" (0,80mm)14mm, 16mm, 19mm0,508" (12,91mm)124 - Immediate$5.90Ver detalhes
CONN HDR 50POS SMD GOLDERM8-025-05.0-S-DV-EGPS-TRCONN HDR 50POS SMD GOLD0,031" (0,80mm)10mm, 12mm, 15mm0,351" (8,91mm)54 - Immediate$7.31Ver detalhes

ERF8-EGPS Shielded Interconnects

ImagemNúmero de peça do fabricanteDescriçãoPassoAlturas do empilhamento conjugadoAltura acima da placaAvailable QuantityPreçoVer detalhes
CONN SOCKET 40POS SMD GOLDERF8-020-07.0-L-DV-EGPS-TRCONN SOCKET 40POS SMD GOLD0,031" (0,80mm)9mm, 12mm, 15mm, 16mm, 22mm0,285" (7,24mm)61 - Immediate$6.25Ver detalhes
CONN SOCKET 20POS SMD GOLDERF8-010-07.0-L-DV-EGPS-TRCONN SOCKET 20POS SMD GOLD0,031" (0,80mm)9mm, 12mm, 15mm, 16mm, 22mm0,285" (7,24mm)10 - Immediate$5.63Ver detalhes
CONN SOCKET 50POS SMD GOLDERF8-025-07.0-S-DV-EGPS-TRCONN SOCKET 50POS SMD GOLD0,031" (0,80mm)9mm, 12mm, 15mm, 16mm, 22mm0,285" (7,24mm)839 - Immediate$7.37Ver detalhes
CONN SOCKET 20POS SMD GOLDERF8-010-7.0-S-DV-EGPS-K-TRCONN SOCKET 20POS SMD GOLD0,031" (0,80mm)9mm, 12mm, 15mm, 16mm, 22mm0,285" (7,24mm)27 - Immediate$6.67Ver detalhes

QMSS Shielded Interconnects

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAcabamento do contatoAvailable QuantityPreçoVer detalhes
CONN DIFF ARRAY PLG 96P SMD GOLDQMSS-048-06.75-L-D-DP-ACONN DIFF ARRAY PLG 96P SMD GOLD960,025" (0,64mm)Ouro17 - Immediate$28.02Ver detalhes
CONN HDR 104POS SMD GOLDQMSS-052-06.75-L-D-ACONN HDR 104POS SMD GOLD1040,025" (0,64mm)Ouro74 - Immediate$23.06Ver detalhes
CONN HDR 52POS SMD GOLDQMSS-026-06.75-H-D-ACONN HDR 52POS SMD GOLD520,025" (0,64mm)Ouro50 - Immediate$19.96Ver detalhes

QFSS Shielded Interconnects

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesPassoAcabamento do contatoAvailable QuantityPreçoVer detalhes
CONN DIFF ARRAY RCP 64P SMD GOLDQFSS-032-04.25-L-D-DP-PC4CONN DIFF ARRAY RCP 64P SMD GOLD72 (64 + 8 Alimentação)0,025" (0,64mm)Ouro28 - Immediate$22.82Ver detalhes
CONN RCPT 104POS SMD GOLDQFSS-052-04.25-L-D-ACONN RCPT 104POS SMD GOLD1040,025" (0,64mm)Ouro161 - Immediate$21.91Ver detalhes
CONN RCPT 52POS SMD GOLDQFSS-026-04.25-H-D-ACONN RCPT 52POS SMD GOLD520,025" (0,64mm)Ouro0 - Immediate$19.01Ver detalhes
Published: 2021-10-13