Miniature Molded Power Inductors – BDQQ Series

Pulse Electronics', a YAGEO Company, molded inductor's patented external bottom termination design offers improved efficiency and performance

Image of Miniature Molded Power Inductors – BDQQ SeriesPulse Electronics, a YAGEO Company, has specially patented molded power inductors that enhance the performance of PFM and PWM applications with external bottom terminations, providing high throughput for fully automated production processes. The BDQQ series offers a lower RAC value at light load and a lower RDC value at heavy load to improve efficiency performance. It also provides excellent saturation current to reduce the ripple current and enhance efficiency.

Features
  • Chip size: 1412
  • Low profile: 0.65 mm and 0.8 mm
  • Inductance: 0.11 µH to 1.0 µH
  • Low RDC for better power efficiency management
  • High saturation current
  • Special patented design for bottom termination
Applications
  • 5G smartphones
  • Tablets and notebooks
  • Wearable devices
  • DC/DC buck converters

Miniature Molded Power Inductors – BDQQ Series

ImagemNúmero de peça do fabricanteDescriçãoTolerânciaCorrente nominal (A)IndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 110NH 4.5A 20 MOHM SMDBDQQ001412FER11NCAFIXED IND 110NH 4.5A 20 MOHM SMD±30%4.5 A110 nH0 - Immediate$0.15Ver detalhes
FIXED IND 240NH 4A 27 MOHM SMDBDQQ001412FER24MCAFIXED IND 240NH 4A 27 MOHM SMD±20%4 A240 nH665 - Immediate$0.22Ver detalhes
FIXED IND 330NH 4A 25 MOHM SMDBDQQ00141208R33MCAFIXED IND 330NH 4A 25 MOHM SMD±20%4 A330 nH38468 - Immediate$0.14Ver detalhes
FIXED IND 330NH 4.5A 23 MOHM SMDBDQQ00201208R33MCAFIXED IND 330NH 4.5A 23 MOHM SMD±20%4.5 A330 nH2179 - Immediate$0.19Ver detalhes
FIXED IND 330NH 3A 32 MOHM SMDBDQQ001412FER33MCAFIXED IND 330NH 3A 32 MOHM SMD±20%3 A330 nH3071 - Immediate$0.21Ver detalhes
FIXED IND 470NH 3.4A 34 MOHM SMDBDQQ002012FER47MCAFIXED IND 470NH 3.4A 34 MOHM SMD±20%3.4 A470 nH2840 - Immediate$0.22Ver detalhes
FIXED IND 470NH 3.3A 29 MOHM SMDBDQQ00141208R47MCAFIXED IND 470NH 3.3A 29 MOHM SMD±20%3.3 A470 nH0 - Immediate$0.14Ver detalhes
FIXED IND 470NH 3.9A 27 MOHM SMDBDQQ00201208R47MCBFIXED IND 470NH 3.9A 27 MOHM SMD±20%3.9 A470 nH6817 - Immediate$0.20Ver detalhes
FIXED IND 470NH 2.6A 42 MOHM SMDBDQQ001412FER47MCAFIXED IND 470NH 2.6A 42 MOHM SMD±20%2.6 A470 nH799 - Immediate$0.21Ver detalhes
FIXED IND 1UH 1.5A 88 MOHM SMDBDQQ001412FE1R0MCAFIXED IND 1UH 1.5A 88 MOHM SMD±20%1.5 A1 µH867 - Immediate$0.16Ver detalhes
Published: 2023-03-08