PowerTrench® MOSFETs
onsemi T10 series MOSFETs in a compact 5 mm x 6 mm package offer a low total gate charge and improved recovery characteristics
onsemi PowerTrench MOSFETs represent a leap in efficiency and performance. The transition from T6/T8 to T10 has been characterized by substantial improvements in on-resistance and switching performance, which are critical for energy-sensitive designs. The T10 series boasts optimal on-resistance in a compact 5 mm x 6 mm package, offering a lower total gate charge and improved recovery characteristics, translating to less energy wasted as heat, better reliability, and enhanced performance in high-frequency switching applications.
T10 MOSFETs feature higher avalanche current and energy capability, ensuring robustness under extreme conditions. These advancements are not just incremental; they are transformative, enabling more compact, efficient, and powerful electronic devices. From DC/DC converters to motor drives, PowerTrench technology has set standards for what is possible in power management solutions.
- Lowering switching losses at higher frequency
- Better heat dissipation
- Improved conduction losses from lower RDS(ON)
- Smaller, higher power density packages
- AEC-qualified 40 V to 80 V T10 MOSFETs
- 30% to 40% Rsp reduction vs. previous generation
- 2x reduction in Qg, Qsw, and Qoss
- Softer recovery diode and lower Qrr
- 10% higher UIS capability
- Data centers
- DC/DC power conversion stages
- General usage and suitable for many different applications
PowerTrench® MOSFETs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NTMFS0D4N04XMT1G | 40V T10M IN S08FL HEFET GEN 2 PA | 23 - Immediate | $4.00 | Ver detalhes |
![]() | ![]() | NTMFS0D5N04XMT1G | 40V T10M IN S08FL HEFET GEN 2 PA | 0 - Immediate | $3.57 | Ver detalhes |
![]() | ![]() | NTMFS0D6N04XMT1G | 40V T10M IN S08FL HEFET GEN 2 PA | 570 - Immediate | $3.32 | Ver detalhes |
![]() | ![]() | NTMFS0D7N04XMT1G | 40V T10M IN S08FL PACKAGE | 47 - Immediate | $2.63 | Ver detalhes |
![]() | ![]() | NTMFS1D1N04XMT1G | 40V T10M IN S08FL PACKAGE | 2256 - Immediate | $2.43 | Ver detalhes |
![]() | ![]() | NTMFS1D3N04XMT1G | 40V T10M IN S08FL PACKAGE | 5783 - Immediate | $2.14 | Ver detalhes |
![]() | ![]() | NTMFS2D3N04XMT1G | 40V T10M IN S08FL PACKAGE | 563 - Immediate | $1.69 | Ver detalhes |
![]() | ![]() | NTMFS3D1N04XMT1G | 40V T10M IN S08FL PACKAGE | 1435 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | NTMFWS1D5N08XT1G | MOSFET - POWER, SINGLE, N-CHANNE | 734 - Immediate | $4.03 | Ver detalhes |
![]() | ![]() | NTMFS2D1N08XT1G | T10 80V STD NCH MOSFET SO8FL | 105 - Immediate | $3.37 | Ver detalhes |
![]() | ![]() | NTMFS2D5N08XT1G | T10 80V STD NCH MOSFET SO8FL | 30 - Immediate | $3.05 | Ver detalhes |
![]() | ![]() | NTMFS3D0N08XT1G | T10 80V STD NCH MOSFET SO8FL | 0 - Immediate | $2.83 | Ver detalhes |
![]() | ![]() | NTMFS3D5N08XT1G | T10 80V STD NCH MOSFET SO8FL | 6 - Immediate | $2.33 | Ver detalhes |
![]() | ![]() | NTMFS4D0N08XT1G | T10 80V STD NCH MOSFET SO8FL | 0 - Immediate | $2.07 | Ver detalhes |
![]() | ![]() | NTBLS0D8N08XTXG | MOSFET, POWER 80V SINGLE N-CHANN | 0 - Immediate | $7.98 | Ver detalhes |
![]() | ![]() | NTMFS3D2N10MDT1G | PTNG 100V LOW Q3.2MOHM N-FET, HE | 2448 - Immediate | $4.67 | Ver detalhes |
![]() | ![]() | NTMFS4D2N10MDT1G | N-CHANNEL SHIELDED GATE POWERTRE | 0 - Immediate | $3.57 | Ver detalhes |
![]() | ![]() | NTTFS012N10MDTAG | PTNG 100V LOW Q 12MOHM N-FET, U8 | 4156 - Immediate | $2.38 | Ver detalhes |