NTMFWS1D5N08X T10 80 V MOSFET

onsemi's MOSFETs offer robustness and strong UIS ratings to tackle fast switching challenges with unwavering reliability

Image of onsemi's NTMFWS1D5N08X T10 80V MOSFET onsemi's T10 80 V MOSFET powers Cloud, 5G Telecom, PSU, DC/DC, and industrial applications. Lower Rsp, QG/QGD, and QGD/QGS slash energy waste and QOSS and QRR reduce switching losses. Softer recovery diodes and lower QRR silence switching noise. Strong UIS ratings tackle fast switching challenges with unwavering reliability.

The T10 is Pb-free, Halogen-free/BFR-free, and RoHS compliant, making it the power-packed choice for a sustainable future. The T10 80 V MOSFET offers performance, efficiency, and peace of mind, all in one package.

Features
  • Low QRR, soft recovery body diode
  • Low RDS(ON) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • These devices are Pb-free, Halogen-free/BFR-Free and are RoHS compliant
Applications
  • Synchronous rectification (SR) in DC/DC and AC/DC
  • Primary switch in isolated DC/DC converters
  • Motor drives

NTMFWS1D5N08X T10 80 V MOSFET

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET - POWER, SINGLE, N-CHANNENTMFWS1D5N08XT1GMOSFET - POWER, SINGLE, N-CHANNE0 - Immediate$3.63Ver detalhes
Published: 2024-02-13