Coin Cell Battery Retainers

An array of low profile, nickel-plated, phosphor bronze retainers from Memory Protection Devices

Image of Memory Protection Devices' Coin Cell Battery RetainersThis highly reliable array of low-profile, nickel-plated, phosphor bronze retainers from Memory Protection Devices secures a wide range of coin cells. Coin cell retainers from MPD are simple metal contacts that electrically connect coin cells and hold them in place while taking up minimal additional space on the PCB. They feature nickel-plating or gold-plating, and since most coin cells have nickel shells, this helps prevent galvanic corrosion. Galvanic corrosion is an electrochemical process that can damage dissimilar metals that are in electrical contact. These retainers are designed with automation in mind and can be easily picked and placed, with both through-hole and surface-mount retainers available for most coin cell sizes.

In a typical application, the PCB acts as the negative contact. Lower heights, reduced piece counts, and saved costs of the negative terminal and its assembly are just a few of the design advantages of retainers. The shape and size of the negative pads are not critical, but the plating is. Designers should never use tin or solder paste for the surface material. Nickel or gold is very suitable to act as the negative contact on a PCB.

Features
  • Surface mount and through-hole retainers available for most coin cell sizes
  • Designed to be easily picked and placed
  • Passes 24-hour salt spray test
  • Available in nickel-plated phosphor bronze or gold
  • Nickel plating
  • Easy to solder
  • RoHS compliant

Coin Cell Battery Retainers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
BATTERY RETAINER COIN 4.8MM SMDBK-414-TRBATTERY RETAINER COIN 4.8MM SMD0 - Immediate$0.44Ver detalhes
BATT RETAINER COIN 24.5MM PC PINBK-5033BATT RETAINER COIN 24.5MM PC PIN147080 - Immediate$0.62Ver detalhes
BATTERY RETAINER COIN 20MM SMDBK-5067BATTERY RETAINER COIN 20MM SMD267 - Immediate$0.69Ver detalhes
BATT RETAINER COIN 11.6MM PC PINBK-5091BATT RETAINER COIN 11.6MM PC PIN498 - Immediate$0.53Ver detalhes
BATTERY RETAINER COIN 16MM SMDBK-868BATTERY RETAINER COIN 16MM SMD1510 - Immediate$0.62Ver detalhes
BATTERY RETAINER COIN 20MM SMDBK-883-TRBATTERY RETAINER COIN 20MM SMD61482 - Immediate$0.66Ver detalhes
BATTERY RETAINER COIN 12MM SMDBK-885-TRBATTERY RETAINER COIN 12MM SMD219351 - Immediate$0.66Ver detalhes
BATT RETAINER COIN 20MM PC PINBK-888BATT RETAINER COIN 20MM PC PIN2382 - Immediate$0.90Ver detalhes
BATT RETAINER COIN 12MM PC PINBK-890BATT RETAINER COIN 12MM PC PIN2773 - Immediate$0.59Ver detalhes
BATTERY RETAINER COIN 20MM SMDBK-912BATTERY RETAINER COIN 20MM SMD12674 - Immediate$0.50Ver detalhes
BATTERY RETAINER COIN 20MM SMDBK-912-TRBATTERY RETAINER COIN 20MM SMD395178 - Immediate$0.56Ver detalhes
BATT RETAINER COIN 20MM PC PINBK-913BATT RETAINER COIN 20MM PC PIN56392 - Immediate$0.55Ver detalhes
BATTERY RETAINER COIN 20MM SMDBK-912-G-TRBATTERY RETAINER COIN 20MM SMD7484 - Immediate$2.02Ver detalhes
BATT RETAINER COIN 20MM PC PINBK-888-G-TRBATT RETAINER COIN 20MM PC PIN806 - Immediate$1.54Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-G-TRBATTERY RETAINER COIN 20MM SMD2187 - Immediate$1.02Ver detalhes
Updated: 2021-07-21
Published: 2012-07-11