BC-2600 Top Loading CR2032 Lithium Battery Retainer
MPD's BC-2600 for 20 mm diameter batteries offers a vertical replacement feature
MPD's BC-2600 is a top-loading CR2032 lithium battery retainer featuring vertical replacement. At well under 0.5 grams, it is lighter weight than competing designs. The excellent connectivity of BC-2600 makes it particularly suitable for applications where a reliable connection is paramount. The battery is changed from the top, unlike typical retainers that are side loading.
The lithium battery retainer is made of nickel-plated phosphor bronze and offers three large pressure contacts optimized to keep a tight connection with the cell. Shock and vibration resistance per EIA-364 assures designers of trouble-free use in handheld applications.
- CR2032 lithium coin cells typically offer 220 mAh to 240 mAh
- Patented technology from MPD, United States Patent Number 10,333,116
- Handheld medical devices like thermometers and glucose meters
- Particularly suitable for automobile keyfobs
Top Loading CR2032 Lithium Battery Retainer
| Imagem | Número de peça do fabricante | Descrição | Tamanho da célula de bateria | Número de células | Séries da bateria | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BC-2600 | BATTERY RETAINER COIN 20MM SMD | Moeda, 20,0mm | 1 | 2032 | 19567 - Immediate | $0.89 | Ver detalhes |
Associated 20 mm Coin Cell Retainers
| Imagem | Número de peça do fabricante | Descrição | Tipo de montagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BC-2003-2-TR | BATTERY RETAINER COIN 20MM SMD | PCI, montagem em superfície | 4866 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | BC-2003-G-TR | BATTERY RETAINER COIN 20MM SMD | PCI, montagem em superfície | 2187 - Immediate | $1.02 | Ver detalhes |
![]() | ![]() | BC-2003-TR | BATTERY RETAINER COIN 20MM SMD | PCI, montagem em superfície | 22662 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | BC-2018-TR | BATTERY RETAINER COIN 20MM SMD | PCI, montagem em superfície | 8945 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | BC-2020-TR | BATTERY RETAINER COIN 20MM SMD | PCI, montagem em superfície | 5537 - Immediate | $0.87 | Ver detalhes |