C2032 Lithium Battery Holder BU2032SM-FH-GTR

MPD's BU2032SM-FH-GTR is designed to meet the stresses of hand held portable applications

Image of MPD's C2032 Lithium Battery Holder BU2032SM-FH-GTRMPD's BU2032SM-FH-GTR includes a heavy-duty plastic body and robust battery contacts that meet requirements for typical medical or consumer-type products. Two notches in the holder's base make it easy to key the holder to the PCB. The holder’s contacts are specifically designed for the rigors of portable applications and have gold-flash over nickel plating onto a phosphor bronze base metal. The contacts feature low electrical resistance and offer intermittent free connections. Typical applications include computer motherboards, garage door openers, heart-rate monitors, keyless entry, glucose monitors, TV remotes, alarm control, toys, and games.

Features
  • Self-extinguishing and flame-retardant properties conform with the UL 94 standard
  • Reinforced with glass fibers, LCPs are particularly outstanding in terms of their elastic modulus and strength. LCP replicates metal by offering a tensile strength and modulus close to aluminum
  • Lower profile than other competing products at <5.3 mm height above the PCB
  • Resists shock, vibration, and is one-meter drop tested
  • Light weight: 0.93g
  • Designed to accept CR2032 lithium coin cell batteries
  • 260ºC reflow or wave solder compatible
  • Bifurcated contacts that resist corrosion
  • LCP is halogen, PFOS, and PFOA free, as well as SVHC, REACH, RoHS 2, and WEEE compliant
  • Excellent chemical and humidity resistance can withstand multiple applications of common sterilization methods like autoclave, chemical, ETO, radiation, hot steam, and hot air

C2032 Lithium Battery Holder BU2032SM-FH-GTR

ImagemNúmero de peça do fabricanteDescriçãoNúmero de célulasSéries da bateriaTipo de montagemAvailable QuantityPreçoVer detalhes
BATTERY HOLDER COIN 20MM SMDBU2032SM-FH-GTRBATTERY HOLDER COIN 20MM SMD12032PCI, montagem em superfície19644 - Immediate$1.34Ver detalhes

Additional 2032 Battery Holders

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemEstilo da terminaçãoTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 20MM SMDBK-912-TRBATTERY RETAINER COIN 20MM SMDPCI, montagem em superfícieAba SMD (SMT)-402842 - Immediate$0.56Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-TRBATTERY RETAINER COIN 20MM SMDPCI, montagem em superfícieAba SMD (SMT)-23662 - Immediate$0.78Ver detalhes
BATTERY RETAINER COIN 20MM SMDBK-912BATTERY RETAINER COIN 20MM SMDPCI, montagem em superfícieAba SMD (SMT)-12195 - Immediate$0.50Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003BATTERY RETAINER COIN 20MM SMDPCI, montagem em superfícieAba SMD (SMT)-10277 - Immediate$0.59Ver detalhes
BATT RETAINER COIN 20MM PC PINBK-888BATT RETAINER COIN 20MM PC PINPCI, furo de passagemInvólucro de pino-2547 - Immediate$0.90Ver detalhes
Published: 2019-09-17