BC-2400 Narrow Profile CR2032 Battery Retainer

MPD’s narrow profile retainer is tested for superior shock and vibration resistance in electronic applications for trouble-free use

Image of MPD's BC-2400 Narrow Profile CR2032 Battery RetainerMPD’s BC-2400 narrow profile CR2032 battery retainer’s low-cost makes it suitable for consumer products, single-use devices, RFID, and other price-sensitive applications. The lithium battery retainer is made of nickel-plated phosphor bronze. Its dual-pressure contacts with low electrical resistance are optimized to keep a tight connection with the battery. It is thoroughly tested for superior shock and vibration resistance in most electronic applications with trouble-free use. The battery is easily changed without tools or instructions due to the intuitive design and the shape of a unique contact design developed at MPD.

Typical lithium coin cells used in the BC-2400 retainer include the popular BR2032 and CR2032 batteries. Rechargeable types include ML2032, VL2032, and LIR2032 batteries. The BC-2400 also accepts other types of batteries with a height of 2.5 mm to 3.2 mm. CR2032 lithium batteries typically have a capacity of 220 mAh and a weight of approximately 3.0 grams.

Features
  • Narrow width of 0.375”
  • Weight: 0.55 grams
  • Board locking PCB tails for easy soldering
  • Minimal height above the PCB at 0.15”
  • RoHS 3, REACH 209, and CA Prop 65 compliant
  • Bulk or tape-and-reel packaging
Applications
  • Consumer products
  • Single-use devices
  • RFID
  • Price sensitive applications

BC-2400 Through-Hole Narrow Profile CR2032 Battery Retainer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATT RETAINER COIN 20MM PC PINBC-2400BATT RETAINER COIN 20MM PC PIN6544 - Immediate$0.41Ver detalhes

BC-2003 Surface Mount Narrow Profile CR2032 Battery Retainers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-2-TRBATTERY RETAINER COIN 20MM SMD4766 - Immediate$0.78Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-G-TRBATTERY RETAINER COIN 20MM SMD2187 - Immediate$1.02Ver detalhes
BATTERY RETAINER COIN 20MM SMDBC-2003-TRBATTERY RETAINER COIN 20MM SMD21648 - Immediate$0.78Ver detalhes
Published: 2020-09-04