PIC18F Q10 Microcontrollers (MCUs)
Microchip's high-performance MCUs are designed for closed-loop control
The PIC18 Q10 family of MCUs from Microchip is optimized for robust, real-time control with integrated intelligent analog, configurable peripherals, and 5 V operation for increased noise immunity. They are well-suited for a broad range of applications and market segments including industrial controls, consumer, automotive, touch-sensing, and Internet of Things (IoT). These devices include a full complement of core independent peripherals (CIPs) for safety-critical applications (CRC/memory scan, windowed watchdog timer, and hardware limit timer), PWMs, and multiple communications interfaces. These devices include intelligent analog peripherals such as a zero-cross detect (ZCD), on-chip comparators, and a 10-bit ADC with computation (ADC2) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling, and automatic threshold comparison.
The PIC18 Q10 family features hardware-based peripherals that offload time-critical and core-intensive functions from the CPU, allowing it to focus on more complex tasks within the system. This decreases system complexity by eliminating additional code and external components allowing for deterministic response time and decreased validation time. The CPU can be put to sleep while the peripherals handle tasks independently for power-saving applications.
- 64 MHz internal oscillator
- Flash program memory: up to 128 KB
- SRAM data: up to 3.6 KB and EEPROM data: 1 KB
- 10-bit ADC2 and up to 35 channels
- 5-bit DAC
- Up to eight configurable logic cells (CLC)
- Four 16-bit timers
- Two comparators
- Zero-cross detect (ZCD)
- Windowed watchdog timer (WWDT)
- Peripheral pin select (PPS)
- Complementary waveform generator (CWG)
- Data signal modulator (DSM)
- EUSART, SPI, and I2C
- Available in 28-, 40-, and 44-pins
- Safety-critical applications
- Low-power applications
- Power-saving applications
- Advanced touch-sensing
- IoT
- Industrial controls
- Consumer
- Automotive
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Núcleo do processador | Plataforma | Peça / CI utilizado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | PIC | Curiosity High Pin Count | PIC Micro® MCU | 131 - Immediate | $33.99 | Ver detalhes |
PIC18F Q10 MCUs
| Imagem | Número de peça do fabricante | Descrição | Tipo de memória do programa | Tensão - Alimentação (Vcc/Vdd) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F24Q10T-I/STX | IC MCU 8BIT 16KB FLASH 28VQFN | FLASH | 1,8V a 5,5V | 10216 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | PIC18F24Q10-I/STX | IC MCU 8BIT 16KB FLASH 28VQFN | FLASH | 1,8V a 5,5V | 524 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | PIC18F24Q10-I/SO | IC MCU 8BIT 16KB FLASH 28SOIC | FLASH | 1,8V a 5,5V | 3573 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | PIC18F25Q10-I/SS | IC MCU 8BIT 32KB FLASH 28SSOP | FLASH | 1,8V a 5,5V | 10033 - Immediate | $1.00 | Ver detalhes |
![]() | ![]() | PIC18F25Q10-I/STX | IC MCU 8BIT 32KB FLASH 28VQFN | FLASH | 1,8V a 5,5V | 324 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | PIC18F24Q10-I/SP | IC MCU 8BIT 16KB FLASH 28SPDIP | FLASH | 1,8V a 5,5V | 659 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | PIC18F25Q10-I/SP | IC MCU 8BIT 32KB FLASH 28SPDIP | FLASH | 1,8V a 5,5V | 14716 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | PIC18F24Q10T-I/SS | IC MCU 8BIT 16KB FLASH 28SSOP | FLASH | 1,8V a 5,5V | 556 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | PIC18F24Q10T-I/ML | IC MCU 8BIT 16KB FLASH 28QFN | FLASH | 1,8V a 5,5V | 5957 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | PIC18F24Q10T-I/SO | IC MCU 8BIT 16KB FLASH 28SOIC | FLASH | 1,8V a 5,5V | 1543 - Immediate | $0.98 | Ver detalhes |
![]() | ![]() | PIC18F25Q10T-I/SS | IC MCU 8BIT 32KB FLASH 28SSOP | FLASH | 1,8V a 5,5V | 2522 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | PIC18F25Q10T-I/ML | IC MCU 8BIT 32KB FLASH 28QFN | FLASH | 1,8V a 5,5V | 2548 - Immediate | $1.03 | Ver detalhes |
![]() | ![]() | PIC18F25Q10T-I/SO | IC MCU 8BIT 32KB FLASH 28SOIC | FLASH | 1,8V a 5,5V | 4800 - Immediate | $1.06 | Ver detalhes |
![]() | ![]() | PIC18F24Q10-I/ML | IC MCU 8BIT 16KB FLASH 28QFN | FLASH | 1,8V a 5,5V | 13146 - Immediate | $0.96 | Ver detalhes |
![]() | ![]() | PIC18F24Q10-I/SS | IC MCU 8BIT 16KB FLASH 28SSOP | FLASH | 1,8V a 5,5V | 24145 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | PIC18F25Q10-I/ML | IC MCU 8BIT 32KB FLASH 28QFN | FLASH | 1,8V a 5,5V | 449 - Immediate | $1.01 | Ver detalhes |
![]() | ![]() | PIC18F25Q10-I/SO | IC MCU 8BIT 32KB FLASH 28SOIC | FLASH | 1,8V a 5,5V | 362 - Immediate | $1.05 | Ver detalhes |