IoT Device Prototyping with Microchip Curiosity Development Boards – Day 3
The PIC32MM family of 32-bit microcontrollers are a click below full-blown PIC32 devices and distant cousins to ARM Cortex microcontrollers. In other wordsPIC32MM devices are perfect for applications that need a bit more horsepower than an 8-bit PIC but not as much umph as an entry-level ARM Cortex microcontroller. The goal of today's lecture is to load up our PIC32MM USB Curiosity Development Board with an ATWINC1500 Wi-FI module and write some code to put the ATWINC1500 through its paces. By the end of today's lecturewe will use MPLAB Xthe XC32 C Compilerand the Microchip Code Configurator to assemble code that will query and set the ATWINC1500's internal data areas. Using the same Microchip firmware development toolswe will also code functions to generate TCP/IP-based data exchange via client and server nodes.
Embedded MCU, DSP Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | 57 - Immediate | $53.59 | Ver detalhes |
![]() | ![]() | EV15D86A | PIC32MK MCA CURIOSITY PRO BRD | 28 - Immediate | $63.74 | Ver detalhes |
![]() | ![]() | EV15N46A | PIC32CM MC00 CURIOSITY PRO | 21 - Immediate | $47.80 | Ver detalhes |
![]() | ![]() | EV74H48A | CURIOSITY PLATFORM DIM CONNECTOR | 46 - Immediate | $77.55 | Ver detalhes |
![]() | DM164150 | PIC18F57Q43 CURIOSITY NANO BRD | 127 - Immediate | $10.61 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | 22 - Immediate | $25.49 | Ver detalhes |
Microcontrollers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC16F18446T-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 202 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | PIC16F18446-I/P | IC MCU 8BIT 28KB FLASH 20DIP | 4120 - Immediate | $2.31 | Ver detalhes |
![]() | ![]() | PIC16F18446-I/SO | IC MCU 8BIT 28KB FLASH 20SOIC | 452 - Immediate | $1.70 | Ver detalhes |
![]() | ![]() | PIC16F18446-I/SS | IC MCU 8BIT 28KB FLASH 20SSOP | 696 - Immediate | $1.59 | Ver detalhes |
![]() | ![]() | PIC16F18446-I/GZ | IC MCU 8BIT 28KB FLASH 20UQFN | 504 - Immediate | $1.63 | Ver detalhes |
Software, Services
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SW006023-DGL | MPLAB XC32 COMPILER PRO DONGLE L | 1 - Immediate | $2,562.67 | Ver detalhes |
![]() | ![]() | SW006022-DGL | MPLAB XC16 COMPILER PRO DONGLE L | 4 - Immediate | $2,562.67 | Ver detalhes |
![]() | ![]() | SW500025 | SOFTWARE APP EZ LYNX MPLAB XC | Disponível | $89.00 | Ver detalhes |
![]() | ![]() | SW006021-1H | WORKSTATION LICENSE MPLAB XC STD | Disponível | See Page for Pricing | Ver detalhes |
![]() | ![]() | SW006027-2H | MPLAB ANALYSIS TOOL HPA WORKSTAT | Disponível | See Page for Pricing | Ver detalhes |