PIC32CM LE Series Ultra-Low Power Cortex®-M23 Microcontrollers
Microchip PIC32CM LE series features smart analog and touch integration for power-constrained embedded systems
The Microchip PIC32CM LE series is a family of 32-bit microcontrollers based on the Arm® Cortex-M23 core, designed for ultra-low power operation with integrated analog and capacitive touch capabilities. These MCUs are optimized for battery-powered and space-constrained applications, offering advanced features such as SleepWalking peripherals, multiple low-power modes, and a built-in buck/LDO regulator with dynamic switching.
With operating speeds up to 48 MHz, the PIC32CM LE devices support up to 512 KB of Flash and 64 KB of SRAM. They include analog comparators with windowed comparison, op amps, ADCs, DACs, and a high-sensitivity touch controller with Driven Shield Plus for moisture tolerance. The series is supported by the Microchip MPLAB Harmony v3 and MPLAB Code Configurator (MCC), enabling streamlined development and power profiling.
- Arm Cortex-M23 core, up to 48 MHz
- Up to 512 KB Flash and 64 KB SRAM
- SleepWalking peripherals and multiple low-power modes
- Integrated buck/LDO regulator with on-the-fly switching
- Capacitive touch controller with driven shield plus
- Battery-powered consumer and wearable devices
- Industrial control systems with analog sensing
- Capacitive touch interfaces (buttons, sliders, wheels)
- IoT edge nodes with power constraints
- Medical and environmental monitoring systems
PIC32CM LE Series Ultra-Low Power Cortex®-M23 Microcontrollers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PIC32CM2532LE00048-I/Y8X | IC MCU 32BIT 256KB FLASH 48TQFP | 251 - Immediate | $3.66 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00100T-I/PF | IC MCU 32BIT 512KB FLASH 100TQFP | 1467 - Immediate | $4.34 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00100T-I/PF | IC MCU 32BIT 256KB FLASH 100TQFP | 1856 - Immediate | $3.85 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00048T-I/U5B | IC MCU 32BIT 512KB FLASH 48VQFN | 3988 - Immediate | $3.73 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00048T-I/U5B | IC MCU 32BIT 256KB FLASH 48VQFN | 1681 - Immediate | $3.24 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00048-I/U5B | IC MCU 32BIT 256KB FLASH 48VQFN | 385 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00064-I/PT | IC MCU 32BIT 512KB FLASH 64TQFP | 305 - Immediate | $3.78 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00064-I/5LX | IC MCU 32BIT 512KB FLASH 64VQFN | 497 - Immediate | $4.10 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00064-I/5LX | IC MCU 32BIT 256KB FLASH 64VQFN | 205 - Immediate | $3.61 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00048-I/U5B | IC MCU 32BIT 512KB FLASH 48VQFN | 379 - Immediate | $3.71 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00100-I/PF | IC MCU 32BIT 512KB FLASH 100TQFP | 180 - Immediate | $4.32 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00100-I/PF | IC MCU 512K FLASH 100TQFP | 180 - Immediate | $3.83 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00048T-I/Y8X | IC MCU 32BIT 256KB FLASH 48TQFP | 0 - Immediate | $3.62 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00064T-I/PT | IC MCU 32BIT 512KB FLASH 64TQFP | 0 - Immediate | $3.73 | Ver detalhes |
![]() | ![]() | PIC32CM2532LE00064T-I/5LX | IC MCU 32BIT 512KB FLASH 64VQFN | 0 - Immediate | $4.03 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00048-I/Y8X | IC MCU 32BIT 512KB FLASH 48TQFP | 0 - Immediate | $3.11 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00048T-I/Y8X | IC MCU 32BIT 512KB FLASH 48TQFP | 0 - Immediate | $3.13 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00064T-I/PT | IC MCU 32BIT 256KB FLASH 64TQFP | 0 - Immediate | $3.25 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00064-I/PT | IC MCU 32BIT 256KB FLASH 64TQFP | 0 - Immediate | $3.22 | Ver detalhes |
![]() | ![]() | PIC32CM5164LE00064T-I/5LX | IC MCU 32BIT 256KB FLASH 64VQFN | 0 - Immediate | $3.56 | Ver detalhes |
PIC32CM LE Curiosity Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV80P12A | PIC32CM LE00 CURIOSITY PRO EVALU | 15 - Immediate | $53.11 | Ver detalhes |