MIKROE-2449 OLED Switch Click Board™

MikroElektronika’s Click Board all-in-one solution reduces the complexity of HMI designs

Image of MikroElektronika MIKROE-2449 OLED Switch Click BoardMikroElektronika's MIKROE-2449 Click Board is an add-on board that combines a button and a full-color organic LED display, ISC15ANP4 from NKK Switches, plus input/output screw terminals for connecting an external circuit for smart switching applications. The mechanical button itself is built with a translucent black housing. When pressed, it gives satisfying tactile feedback. The display, built in the button itself, can show 64 pixel by 48 pixel images with up to 65k colors (16-bit depth). If building any type of human-machine interface, the OLED switch click can help users keep the design simple, clear, and interactive. It can be used in designing a control panel for an industrial machine or a DIY arcade. NKK SmartDisplay is a space-saving, dynamic, multi-function device that is suitable for many different applications including military, broadcasting, medical, aerospace, and industrial. Improving user experience by simplifying the HMI design, SmartDisplay integrates easily with embedded systems to decrease complexity and increase usability.

MIKROE-2449 Board Features

  • OLED: 64 px by 48 px; 65k colors (16-bit depth)
  • Long-lasting (three-million actuations minimum)
  • All-in-one solution reduces complexity of HMI designs
  • Screw terminals for connecting external electronics
  • 3.3 V power supply
  • Serial peripheral interface (SPI)
  • Ready-to-use examples save development time

ISC15ANP4 Switch Features

  • Organic LED technology
  • Life 30,000 hours at 100 cd/m² (based on 40% pixels on) or 60,000 hours at 50 cd/m² (based on 40% pixels on)
  • Power consumption only 3.8 mA (30% less than previous product)
  • Range of 65,536 colors in 16-bit mode, 256 colors in 8-bit mode
  • Full viewing angle of 180°
  • Exceptional contrast: 50 times greater than LCD products
  • Four times more enhanced resolution
  • High resolution provides sharp, clear images of very small characters
  • Operated by commands and data supplied via serial communications (SPI)
  • Distinct, long travel of 4.5 mm (same as KP01 series pushbuttons)
  • Dust-tight construction
  • Stylish, translucent black housing design

MIKROE-2449 Click Board™

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OLED SWITCH CLICKMIKROE-2449OLED SWITCH CLICK5 - Immediate$143.00Ver detalhes

Programmable Display Switch

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SW PROG DISPLAY SPST-NO 0.1A 12VISC15ANP4SW PROG DISPLAY SPST-NO 0.1A 12V0 - Immediate$345.09Ver detalhes

Associated Development Boards from Microchip Technology

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURIOSITY PIC32MZEF DEV BOARD 2.DM320209CURIOSITY PIC32MZEF DEV BOARD 2.38 - Immediate$105.18Ver detalhes
ATTINY1607 CURIOSITY NANO BRDDM080103ATTINY1607 CURIOSITY NANO BRD0 - Immediate$10.61Ver detalhes
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICRO130 - Immediate$33.99Ver detalhes
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVAL57 - Immediate$53.59Ver detalhes
PIC16F18446 CURIOSITY NANO BRDDM164144PIC16F18446 CURIOSITY NANO BRD2 - Immediate$10.61Ver detalhes
PIC16F15376 CURIOSITY NANO BRDDM164148PIC16F15376 CURIOSITY NANO BRD11 - Immediate$10.61Ver detalhes
PIC18F47K42 CURIOSITY NANO BRDDM182028PIC18F47K42 CURIOSITY NANO BRD108 - Immediate$10.61Ver detalhes
PIC18F47Q10 CURIOSITY NANO BRDDM182029PIC18F47Q10 CURIOSITY NANO BRD0 - Immediate$10.61Ver detalhes
PIC24F CURIOSITY EVAL BRDDM240004PIC24F CURIOSITY EVAL BRD44 - Immediate$24.42Ver detalhes
PIC24FJ256GA7 CURIOSITY EVAL BRDDM240016PIC24FJ256GA7 CURIOSITY EVAL BRD56 - Immediate$21.24Ver detalhes
PIC32MM CURIOSITY 0064GPL036DM320101PIC32MM CURIOSITY 0064GPL0363 - Immediate$20.18Ver detalhes
PIC32MX470 CURIOSITY EVAL BRDDM320103PIC32MX470 CURIOSITY EVAL BRD18 - Immediate$28.68Ver detalhes
PIC32MZ EF CURIOSITY EVAL BRDDM320104-BNDLPIC32MZ EF CURIOSITY EVAL BRD0 - ImmediateSee Page for PricingVer detalhes
PIC32MZ EF CURIOSITY MRF24WN0MADM320104PIC32MZ EF CURIOSITY MRF24WN0MA0 - ImmediateSee Page for PricingVer detalhes
ATMEGA4809 CURIOSITY NANO BRDDM320115ATMEGA4809 CURIOSITY NANO BRD106 - Immediate$10.61Ver detalhes
DSPIC33CH CURIOSITY 512MP508DM330028-2DSPIC33CH CURIOSITY 512MP50814 - Immediate$50.99Ver detalhes
DSPIC33CK CURIOSITY DEVELOPMENTDM330030DSPIC33CK CURIOSITY DEVELOPMENT72 - Immediate$55.24Ver detalhes
PIC32MM USB CURIOSITY EVAL BRDDM320107PIC32MM USB CURIOSITY EVAL BRD22 - Immediate$25.49Ver detalhes
Published: 2020-01-06