Enhanced General Purpose 8-bit MCU’s

Microchip's 28-pin MCUs feature eXtreme low power technology and 10-bit ADCs with automated touch sampling

Microchip Technology's PIC16F1512/13 8-Bit MCUsMicrochip's 28-pin MCUs offer a combination of advanced digital and analog peripherals, along with XLP (eXtreme low power) to provide the extended battery life required by many applications. These features make the general-purpose PIC16F1512 / 13 MCUs ideal for a broad range of applications in the appliance, medical, consumer, and automotive markets, among many others. Along with industry-leading active current down to 30 µA / MHz and sleep current down to 20 nA, these MCUs integrate a 17x10-bit ADC, EUSART, I2C / SPI, 2x capture compare PWMs, up to 7 KB Flash and 256 KB RAM.

Compared to other members of the PIC16F151X family, these two devices deliver increased analog capability, including a 10-bit analog-to-digital converter (ADC) with hardware capacitive voltage divider (CVD) support for mTouch™ capacitive touch sensing implementation. The additional control logic enables automated touch sampling, which reduces software size and lowers CPU usage. It also provides an automatic control of guard-ring drive and a programmable sample-and-hold capacitance to better match larger touch or proximity sensors.

Features
  • Enhanced mid-range core with 49 instruction, and 16 stack levels
  • Flash program memory with self-read/write capability
  • Internal 16 MHz oscillator
  • MI2C, SPI, EUSART w/auto baud
  • Two CCP (capture compare PWM) module
  • 17-channel, 10-bit ADC with advanced controls
  • 25 mA source / sink current I/O
  • Two 8-bit timers (TMR0 / TMR2)
  • One 16-bit timer (TMR1)
  • Extended watchdog timer (WDT)

8-Bit MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC MCU 8BIT 7KB FLASH 28SSOPPIC16F1513-I/SSIC MCU 8BIT 7KB FLASH 28SSOP479 - Immediate$1.58Ver detalhes
IC MCU 8BIT 3.5KB FLASH 28SSOPPIC16F1512-I/SSIC MCU 8BIT 3.5KB FLASH 28SSOP20 - Immediate$1.46Ver detalhes
IC MCU 8BIT 7KB FLASH 28SPDIPPIC16F1513-I/SPIC MCU 8BIT 7KB FLASH 28SPDIP130 - Immediate$1.97Ver detalhes
IC MCU 8BIT 3.5KB FLASH 28SPDIPPIC16F1512-I/SPIC MCU 8BIT 3.5KB FLASH 28SPDIP185 - Immediate$1.84Ver detalhes
IC MCU 8BIT 7KB FLASH 28SSOPPIC16LF1513-I/SSIC MCU 8BIT 7KB FLASH 28SSOP627 - Immediate$1.58Ver detalhes
IC MCU 8BIT 7KB FLASH 28UQFNPIC16F1513-I/MVIC MCU 8BIT 7KB FLASH 28UQFN431 - Immediate$1.71Ver detalhes
IC MCU 8BIT 7KB FLASH 28SOICPIC16F1513-I/SOIC MCU 8BIT 7KB FLASH 28SOIC486 - Immediate$1.62Ver detalhes
IC MCU 8BIT 3.5KB FLASH 28UQFNPIC16F1512-I/MVIC MCU 8BIT 3.5KB FLASH 28UQFN48 - Immediate$1.58Ver detalhes
IC MCU 8BIT 3.5KB FLASH 28SOICPIC16F1512-I/SOIC MCU 8BIT 3.5KB FLASH 28SOIC258 - Immediate$1.51Ver detalhes
IC MCU 8BIT 3.5KB FLASH 28SOICPIC16LF1512-I/SOIC MCU 8BIT 3.5KB FLASH 28SOIC14 - Immediate$1.16Ver detalhes

Evaluation Platforms/Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
EXPLORER 8 PIC MICRO MCU EVAL BDDM160228EXPLORER 8 PIC MICRO MCU EVAL BD25 - Immediate$162.25Ver detalhes
PICDEM LAB II PIC MICRO MCUDM163046PICDEM LAB II PIC MICRO MCU0 - Immediate$100.00Ver detalhes

Programmer and Debugger

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PROGRAMMER MCU PICKIT3PG164130PROGRAMMER MCU PICKIT30 - ImmediateSee Page for PricingVer detalhes
KIT STARTER PICKIT 3 PROGRAMMERDV164131KIT STARTER PICKIT 3 PROGRAMMER0 - Immediate$74.95Ver detalhes
MPLAB ICD3 DEBUGGER/PROGRAMMERDV164035MPLAB ICD3 DEBUGGER/PROGRAMMER0 - ImmediateSee Page for PricingVer detalhes
KIT PROBE MPLAB REAL ICEDV244005KIT PROBE MPLAB REAL ICE0 - ImmediateSee Page for PricingVer detalhes
PROGRAMMER UNIVERSAL PM3DV007004PROGRAMMER UNIVERSAL PM342 - Immediate$1,446.20Ver detalhes
Published: 2012-09-11