dsPIC33 E-Mobility Innovations
Microchip’s digital signal controller (DSC) enabling automotive and e-mobility designs
Microchip’s dsPIC33 DSC family offers a flexible and robust solution for e-mobility vehicles, ranging from e-bikes and scooters to electric cars and trucks. The digital signal controllers are designed for extreme operating conditions, providing real-time response, high performance, and high reliability. The dsPIC33 is often found transmitting power wirelessly, charging batteries, converting power rails, and driving the motors in pumps, fans, or powered windows. These products are supported by a range of hardware features and a full ecosystem of collateral and software comprising FMEDA, safety manual, and diagnostic software to enable ISO-26262 functional safety compliance.
dsPIC33 DSCs are designed for robust and reliable automotive applications. They provide reliable communications with CAN-FD, CAN, and LIN interfaces. They meet AEC-Q100 Grade 0 qualification and are designed to run up to +150°C for operation in extreme under-hood environments. Microchip’s development tools, reference designs, and application notes can be used to jump-start users’ designs for power conversion, wireless charging, and motor control applications.
- E-mobile vehicles
- Electric cars
- Scooters
- Trucks
- E-bikes
- Charging stations
dsPIC33 E-Mobility Innovations
| Imagem | Número de peça do fabricante | Descrição | Conectividade | Tamanho da memória do programa | Tipo de memória do programa | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DSPIC33CH128MP202T-I/2N | IC MCU 16BIT 152KB FLASH 28UQFN | I2C, IrDA, LINbus, SPI, UART/USART | 152KB (152K x 8) | FLASH, PRAM | 3300 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | DSPIC33CH128MP202T-I/SS | IC MCU 16BIT 152KB FLASH 28SSOP | I2C, IrDA, LINbus, SPI, UART/USART | 152KB (152K x 8) | FLASH, PRAM | 1959 - Immediate | $2.30 | Ver detalhes |
![]() | ![]() | DSPIC33CH128MP203T-I/M5 | IC MCU 16BIT 152KB FLASH 36UQFN | I2C, IrDA, LINbus, SPI, UART/USART | 152KB (152K x 8) | FLASH, PRAM | 6448 - Immediate | $2.33 | Ver detalhes |
![]() | ![]() | DSPIC33CH128MP205T-I/PT | IC MCU 16BIT 152KB FLASH 48TQFP | I2C, IrDA, LINbus, SPI, UART/USART | 152KB (152K x 8) | FLASH, PRAM | 1271 - Immediate | $2.56 | Ver detalhes |
![]() | ![]() | DSPIC33CH128MP206T-I/MR | IC MCU 16BIT 152KB FLASH 64QFN | I2C, IrDA, LINbus, SPI, UART/USART | 152KB (152K x 8) | FLASH, PRAM | 1869 - Immediate | $2.59 | Ver detalhes |
Development Tools
| Imagem | Número de peça do fabricante | Descrição | Nota | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | MA330025-1 | MODULE PLUG-IN DSPIC33E 100TQFP | - | 5 - Immediate | $41.65 | Ver detalhes |
![]() | ![]() | MA330013 | MODULE PLUG-IN DSPIC33 100TQFP | - | 3 - Immediate | $51.31 | Ver detalhes |
![]() | ![]() | AC300023 | DSPIC33F AC INDUCTION MOTOR | - | 0 - Immediate | $185.46 | Ver detalhes |
![]() | ![]() | MA330040 | DSPIC33CH128MP508 PLUG-IN MODULE | - | 4 - Immediate | $29.74 | Ver detalhes |
![]() | ![]() | MA330042 | DSPIC33CK256MP508 PLUG-IN MODULE | - | 6 - Immediate | $28.68 | Ver detalhes |
![]() | ![]() | MA330041-1 | DSPIC33CK256MP508 EXTERNAL OPAMP | - | 5 - Immediate | $45.80 | Ver detalhes |
![]() | ![]() | MA330046 | DSPIC33CH512MP508 GENERAL PURPOS | - | 3 - Immediate | $25.49 | Ver detalhes |
![]() | ![]() | MA330050-1 | MOD PIM DSPIC33CK64MP105 EXT OA | - | 1 - Immediate | $43.18 | Ver detalhes |
![]() | ![]() | MA330047 | MOD PIM DSPIC33CK64MP105 | - | 4 - Immediate | $29.74 | Ver detalhes |
![]() | ![]() | MA330050-2 | MOD PIM DSPIC33CK64MP105 INT OA | - | 4 - Immediate | $48.42 | Ver detalhes |
![]() | ![]() | MA330043 | DSPIC33EP128GS806 DIGITAL POWER | - | 0 - Immediate | $64.13 | Ver detalhes |
![]() | ![]() | MA330031-2 | MOD PIM DSPIC33EP256MC506 EXT OA | - | 2 - Immediate | $40.56 | Ver detalhes |
![]() | ![]() | MA330024 | MODULE PLUG-IN DSPIC33F 100TQFP | - | 2 - Immediate | $74.36 | Ver detalhes |
![]() | ![]() | MA330011 | MODULE DSPIC33 100P TO 100QFP | - | 6 - Immediate | $41.65 | Ver detalhes |
![]() | ![]() | MA330019 | PIM DSPIC33F MC 44P-100P QFN | - | 0 - Immediate | $51.31 | Ver detalhes |
![]() | ![]() | MA330031 | MOD PIM DSPIC33EP256MC506 INT OA | - | 7 - Immediate | $41.87 | Ver detalhes |
![]() | ![]() | MA330035 | MOD PIM DSPIC33EP512GM710 GP | - | 4 - Immediate | $36.11 | Ver detalhes |
![]() | ![]() | MA330019-2 | DAUGHTER BOARD DSPIC33F | - | 0 - Immediate | $51.31 | Ver detalhes |
![]() | ![]() | MA330030 | MOD PIM DSPIC33EPXXXGP504 | - | 3 - Immediate | $35.05 | Ver detalhes |
![]() | ![]() | MA330037 | DSPIC33EP512GM710 L PIM MODULE | - | 3 - Immediate | $51.31 | Ver detalhes |