EPC9137KIT Bidirectional DC/DC Demonstration Board

EPC’s 1.5 kW 48 V / 12 V bidirectional DC/DC demonstration board is powered by eGaN FETs

Image of EPC's EPC9137KIT Bidirectional DC/DC Demonstration Board EPC's EPC9137 is a 2-phase 48 V / 12 V bidirectional converter that delivers 1.5 kW with 97% efficiency in a small solution size for mild-hybrid cars and battery power backup units. The design of this demonstration board is scalable; that is, two converters can be paralleled to achieve 3 kW or three converters can be paralleled to achieve 4.5 kW. The board features four EPC2206 80 V eGaN FETs and is controlled by a module that includes the Microchip dsPIC33CK256MP503 16-bit digital controller.

Applications
  • 48 V automotive power for mild hybrid electric vehicles (MHEV)
  • Datacenters
  • Servers
  • Battery backup units
Updated: 2023-11-15

EPC9137KIT Bidirectional DC/DC Demonstration Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR EPC2206EPC9137KITEVAL BOARD FOR EPC22066 - Immediate$1,001.00Ver detalhes
GANFET N-CH 80V 90A DIEEPC2206GANFET N-CH 80V 90A DIE400566 - Immediate$5.68Ver detalhes

Associated Microchip ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 16BIT 256KB FLASH 36UQFNDSPIC33CK256MP503-E/M5IC MCU 16BIT 256KB FLASH 36UQFN184 - Immediate$2.66Ver detalhes
IC MCU 16BIT 256KB FLASH 36UQFNDSPIC33CK256MP503T-I/M5IC MCU 16BIT 256KB FLASH 36UQFN90 - Immediate$2.42Ver detalhes
IC MCU 16BIT 256KB FLASH 36UQFNDSPIC33CK256MP503-I/M5IC MCU 16BIT 256KB FLASH 36UQFN17 - Immediate$2.40Ver detalhes
Published: 2021-05-24