CW-818 Cored Wire

Indium cored wire is high performing and rated to ROL0, offering a no-clean formula for robotic soldering and hand soldering applications

Image of Indium CW-818 Cored WireThe Indium CW-818 cored wire provides fast wetting speeds to minimize cycle times in manual and robotic soldering processes. This halide-free, no-clean formula leaves a clear, non-tacky residue even when using high tip temperatures. The heat-resistant and low-spatter properties of this core flux provide an assembly with excellent visual appearance.

Features
  • Fast wetting
  • Light-colored, non-tacky residue
  • Reduced spatter formulation

 

Applications
  • Robotic soldering
  • Laser soldering
  • Automated soldering
  • Manual soldering
  • Hand soldering
  • Point soldering
  • Rework

CW-818 Cored Wire

ImagemNúmero de peça do fabricanteDescriçãoComposiçãoDiâmetroAvailable QuantityPreçoVer detalhes
Novo na DigiKey
SN63 PB37 CW818 3% 0.062" 1LB
WIREFC-501331-0454SN63 PB37 CW818 3% 0.062" 1LBSn63Pb37 (63/37)0,062" (1,57mm)36 - Immediate$76.75Ver detalhes
Novo na DigiKey
SN63 PB37 CW818 3% 0.050" 1LB
WIREFC-501330-0454SN63 PB37 CW818 3% 0.050" 1LBSn63Pb37 (63/37)0,050" (1,27mm)37 - Immediate$78.04Ver detalhes
Novo na DigiKey
SN63 PB37 CW818 3% 0.040" 1LB
WIREFC-501195-0454SN63 PB37 CW818 3% 0.040" 1LBSn63Pb37 (63/37)0,040" (1,02mm)49 - Immediate$79.20Ver detalhes
Novo na DigiKey
SN63 PB37 CW818 3% 0.032" 1LB
WIREFC-500744-0454SN63 PB37 CW818 3% 0.032" 1LBSn63Pb37 (63/37)0,032" (0,81mm)49 - Immediate$83.79Ver detalhes
Novo na DigiKey
SN99.3 CU0.7 CW818 3% 0.062" 1LB
WIREFC-501332-0454SN99.3 CU0.7 CW818 3% 0.062" 1LBSn99.3Cu0.7 (99,3/0,7)0,062" (1,57mm)11 - Immediate$93.73Ver detalhes
Novo na DigiKey
IND291 CW818 3% 0.062" 1LB
WIREFC-500572-0454IND291 CW818 3% 0.062" 1LBSn99,244Cu0,7Ni0,05Ge0,006 (99,244/0,7/0,05/0,006)0,062" (1,57mm)50 - Immediate$102.73Ver detalhes
Novo na DigiKey
SN60 PB40 CW818 3% 0.032" 1LB
WIREFC-501326-0454SN60 PB40 CW818 3% 0.032" 1LBSn60Pb40 (60/40)0,032" (0,81mm)37 - Immediate$102.58Ver detalhes
Novo na DigiKey
SN62PB36AG2 CW818 3% 0.032" 1LB
WIREFC-501327-0454SN62PB36AG2 CW818 3% 0.032" 1LBSn62Pb36Ag2 (62/36/2)0,032" (0,81mm)35 - Immediate$144.59Ver detalhes
Novo na DigiKey
SAC305 CW818 3% 0.050" 1LB
WIREFC-501322-0454SAC305 CW818 3% 0.050" 1LBSn96.5Ag3Cu0.5 (96,5/3/0,5)0,050" (1,27mm)29 - Immediate$190.26Ver detalhes
Novo na DigiKey
SAC305 CW818 3% 0.032" 1LB
WIREFC-500575-0454SAC305 CW818 3% 0.032" 1LBSn96.5Ag3Cu0.5 (96,5/3/0,5)0,032" (0,81mm)31 - Immediate$200.40Ver detalhes
Novo na DigiKey
SN63 PB37 CW818 3% 0.025" 1LB
WIREFC-500969-0454SN63 PB37 CW818 3% 0.025" 1LBSn63Pb37 (63/37)0,025" (0,64mm)19 - Immediate$76.96Ver detalhes
Novo na DigiKey
SN63 PB37 CW818 3% 0.020" 1LB
WIREFC-500743-0454SN63 PB37 CW818 3% 0.020" 1LBSn63Pb37 (63/37)0,020" (0,51mm)16 - Immediate$90.70Ver detalhes
Novo na DigiKey
SN60 PB40 CW818 3% 0.020" 1LB
WIREFC-501325-0454SN60 PB40 CW818 3% 0.020" 1LBSn60Pb40 (60/40)0,020" (0,51mm)16 - Immediate$99.76Ver detalhes
Novo na DigiKey
IND291 CW818 3% 0.025" 1LB
WIREFC-501231-0454IND291 CW818 3% 0.025" 1LBSn99,244Cu0,7Ni0,05Ge0,006 (99,244/0,7/0,05/0,006)0,025" (0,64mm)14 - Immediate$114.37Ver detalhes
Novo na DigiKey
SAC305 CW818 3% 0.025" 1LB
WIREFC-500843-0454SAC305 CW818 3% 0.025" 1LBSn96.5Ag3Cu0.5 (96,5/3/0,5)0,025" (0,64mm)13 - Immediate$194.70Ver detalhes
Novo na DigiKey
SAC305 CW818 3% 0.020" 1LB
WIREFC-500666-0454SAC305 CW818 3% 0.020" 1LBSn96.5Ag3Cu0.5 (96,5/3/0,5)0,020" (0,51mm)7 - Immediate$212.65Ver detalhes
Novo na DigiKey
SAC305 CW818 4% 0.020" ROBOTIC
WIREFC-500725-0454SAC305 CW818 4% 0.020" ROBOTICSn96.5Ag3Cu0.5 (96,5/3/0,5)0,020" (0,51mm)19 - Immediate$216.07Ver detalhes
Novo na DigiKey
SN63 PB37 CW818 3% 0.015" 1/4LB
WIREFC-500687-0113SN63 PB37 CW818 3% 0.015" 1/4LBSn63Pb37 (63/37)0,015" (0,38mm)36 - Immediate$62.00Ver detalhes
Novo na DigiKey
IND291 CW818 3% 0.015" 1/4LB
WIREFC-500591-0113IND291 CW818 3% 0.015" 1/4LBSn99,244Cu0,7Ni0,05Ge0,006 (99,244/0,7/0,05/0,006)0,015" (0,38mm)32 - Immediate$69.81Ver detalhes
Novo na DigiKey
IND291 CW818 3% 0.010" 1/4LB
WIREFC-501319-0113IND291 CW818 3% 0.010" 1/4LBSn99,244Cu0,7Ni0,05Ge0,006 (99,244/0,7/0,05/0,006)0,010" (0,25mm)61 - Immediate$86.37Ver detalhes
Published: 2025-10-09