Semi-Shielded High-Performance Power Inductors - SDCx Series

Eaton’s high-performance power inductor offers improved EMI immunity and low core loss

Image of Eaton Semi-Shielded High-Performance Power Inductors - SDCx SeriesEaton's SDCx series of semi-shielded power inductors have high-performance characteristics for consumer, industrial, energy, and medical applications. Consisting of two families, the SDCL (offered in seven series) and SDCH (offered in five series) provide a complete range of inductance and current ratings while delivering high power density and low core loss, especially at higher frequencies. The SDCL series utilizes a high-precision, embedded semi-shielded construction and is made of NiZn ferrite magnetic material. It is rated from -40°C to +125°C operating temperatures for harsh environment locations.

Features

  • High current carrying capacity
  • High power density, low core losses
  • Magnetically semi-shielded
  • Operating temperature range: -40°C to +125°C (ambient plus self-temperature rise)
  • NiZn ferrite magnetic material
Applications
  • DC/DC converters
  • Switching controllers
  • Industrial IoT equipment
  • Game consoles
  • Portable electronics
  • Laptops, notebooks, and netbooks
  • Desktops and workstations
  • Battery backup
  • LED lighting
  • HD televisions and displays

SDCH Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 1.5A 143 MOHM SMDSDCH1V5020-100M-RFIXED IND 10UH 1.5A 143 MOHM SMD1290 - Immediate$0.30Ver detalhes
FIXED IND 1UH 4.2A 26 MOHM SMDSDCH1V5020-1R0N-RFIXED IND 1UH 4.2A 26 MOHM SMD0 - Immediate$0.38Ver detalhes
FIXED IND 2.2UH 3A 45 MOHM SMDSDCH1V5020-2R2M-RFIXED IND 2.2UH 3A 45 MOHM SMD1818 - Immediate$0.28Ver detalhes
FIXED IND 4.7UH 2.2A 78 MOHM SMDSDCH1V5020-4R7M-RFIXED IND 4.7UH 2.2A 78 MOHM SMD3470 - Immediate$0.30Ver detalhes
FIXED IND 10UH 2.2A 72 MOHM SMDSDCH1V5040-100M-RFIXED IND 10UH 2.2A 72 MOHM SMD2197 - Immediate$0.31Ver detalhes
FIXED IND 1UH 4.7A 18 MOHM SMDSDCH1V5040-1R0N-RFIXED IND 1UH 4.7A 18 MOHM SMD0 - Immediate$0.39Ver detalhes
FIXED IND 2.2UH 4.2A 25 MOHM SMDSDCH1V5040-2R2M-RFIXED IND 2.2UH 4.2A 25 MOHM SMD823 - Immediate$0.28Ver detalhes
FIXED IND 4.7UH 3.1A 39 MOHM SMDSDCH1V5040-4R7M-RFIXED IND 4.7UH 3.1A 39 MOHM SMD0 - Immediate
33000 - Marketplace
$0.14Ver detalhes
FIXED IND 10UH 2A 83 MOHM SMDSDCH1V6028-100M-RFIXED IND 10UH 2A 83 MOHM SMD2047 - Immediate$0.33Ver detalhes
FIXED IND 1UH 5.7A 20 MOHM SMDSDCH1V6028-1R0N-RFIXED IND 1UH 5.7A 20 MOHM SMD778 - Immediate$0.30Ver detalhes
FIXED IND 2.2UH 4.5A 25 MOHM SMDSDCH1V6028-2R2M-RFIXED IND 2.2UH 4.5A 25 MOHM SMD1740 - Immediate$0.33Ver detalhes
FIXED IND 4.7UH 3.1A 49 MOHM SMDSDCH1V6028-4R7M-RFIXED IND 4.7UH 3.1A 49 MOHM SMD819 - Immediate$0.24Ver detalhes
FIXED IND 10UH 2.4A 67 MOHM SMDSDCH1V6045-100M-RFIXED IND 10UH 2.4A 67 MOHM SMD990 - Immediate$0.34Ver detalhes
FIXED IND 1UH 6A 15 MOHM SMDSDCH1V6045-1R0N-RFIXED IND 1UH 6A 15 MOHM SMD4 - Immediate$0.25Ver detalhes
FIXED IND 2.2UH 4.5A 22 MOHM SMDSDCH1V6045-2R2M-RFIXED IND 2.2UH 4.5A 22 MOHM SMD1450 - Immediate$0.25Ver detalhes
FIXED IND 4.7UH 3.6A 36 MOHM SMDSDCH1V6045-4R7M-RFIXED IND 4.7UH 3.6A 36 MOHM SMD1338 - Immediate$0.34Ver detalhes
FIXED IND 10UH 3A 46 MOHM SMDSDCH1V8040-100M-RFIXED IND 10UH 3A 46 MOHM SMD227 - Immediate$0.38Ver detalhes
FIXED IND 1UH 8A 9 MOHM SMDSDCH1V8040-1R0N-RFIXED IND 1UH 8A 9 MOHM SMD890 - Immediate$0.38Ver detalhes
FIXED IND 2.2UH 6.9A 13 MOHM SMDSDCH1V8040-2R2M-RFIXED IND 2.2UH 6.9A 13 MOHM SMD0 - Immediate$0.20Ver detalhes
FIXED IND 4.7UH 4.7A 21 MOHM SMDSDCH1V8040-4R7M-RFIXED IND 4.7UH 4.7A 21 MOHM SMD628 - Immediate$0.38Ver detalhes

SDCL Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 500MA 810 MOHMSDCL1V2010-100M-RFIXED IND 10UH 500MA 810 MOHM10119 - Immediate$0.21Ver detalhes
FIXED IND 1UH 1.55A 110 MOHM SMDSDCL1V2010-1R0N-RFIXED IND 1UH 1.55A 110 MOHM SMD3560 - Immediate$0.20Ver detalhes
FIXED IND 2.2UH 1.1A 174 MOHMSDCL1V2010-2R2M-RFIXED IND 2.2UH 1.1A 174 MOHM6986 - Immediate$0.20Ver detalhes
FIXED IND 4.7UH 800MA 405 MOHMSDCL1V2010-4R7M-RFIXED IND 4.7UH 800MA 405 MOHM5986 - Immediate$0.20Ver detalhes
FIXED IND 470NH 2.3A 53 MOHM SMDSDCL1V2010-R47N-RFIXED IND 470NH 2.3A 53 MOHM SMD1978 - Immediate$0.20Ver detalhes
FIXED IND 10UH 600MA 575 MOHMSDCL1V2510-100M-RFIXED IND 10UH 600MA 575 MOHM7611 - Immediate$0.17Ver detalhes
FIXED IND 1UH 1.9A 70 MOHM SMDSDCL1V2510-1R0N-RFIXED IND 1UH 1.9A 70 MOHM SMD2359 - Immediate$0.23Ver detalhes
FIXED IND 4.7UH 900MA 253 MOHMSDCL1V2510-4R7M-RFIXED IND 4.7UH 900MA 253 MOHM7975 - Immediate$0.17Ver detalhes
FIXED IND 470NH 2.4A 40 MOHM SMDSDCL1V2510-R47N-RFIXED IND 470NH 2.4A 40 MOHM SMD0 - Immediate$0.28Ver detalhes
FIXED IND 10UH 700MA 460 MOHMSDCL1V2512-100M-RFIXED IND 10UH 700MA 460 MOHM15513 - Immediate$0.19Ver detalhes
FIXED IND 1UH 2.4A 55 MOHM SMDSDCL1V2512-1R0N-RFIXED IND 1UH 2.4A 55 MOHM SMD5659 - Immediate$0.21Ver detalhes
FIXED IND 2.2UH 1.7A 106 MOHMSDCL1V2512-2R2M-RFIXED IND 2.2UH 1.7A 106 MOHM7029 - Immediate$0.21Ver detalhes
FIXED IND 4.7UH 1.1A 236 MOHMSDCL1V2512-4R7M-RFIXED IND 4.7UH 1.1A 236 MOHM7321 - Immediate$0.17Ver detalhes
FIXED IND 330NH 3A 36 MOHM SMDSDCL1V2512-R33N-RFIXED IND 330NH 3A 36 MOHM SMD5600 - Immediate$0.17Ver detalhes
FIXED IND 470NH 2.9A 36 MOHM SMDSDCL1V2512-R47N-RFIXED IND 470NH 2.9A 36 MOHM SMD5653 - Immediate$0.23Ver detalhes
FIXED IND 10UH 500MA 345 MOHMSDCL1V3012-100M-RFIXED IND 10UH 500MA 345 MOHM6066 - Immediate$0.22Ver detalhes
FIXED IND 1UH 1.9A 58 MOHM SMDSDCL1V3012-1R0N-RFIXED IND 1UH 1.9A 58 MOHM SMD6824 - Immediate$0.22Ver detalhes
FIXED IND 2.2UH 1.4A 105 MOHMSDCL1V3012-2R2M-RFIXED IND 2.2UH 1.4A 105 MOHM7813 - Immediate$0.22Ver detalhes
FIXED IND 4.7UH 800MA 156 MOHMSDCL1V3012-4R7M-RFIXED IND 4.7UH 800MA 156 MOHM9875 - Immediate$0.24Ver detalhes
FIXED IND 10UH 700MA 311 MOHMSDCL1V3015-100M-RFIXED IND 10UH 700MA 311 MOHM0 - Immediate$0.34Ver detalhes
Published: 2021-09-07