CliQ II Series

Delta CliQ II series of DIN rail power supplies

Image of Delta's CliQ II Series Power SuppliesDelta’s CliQ II DIN rail power supply series are made to withstand harsh industrial environments with its PCBAs applied with conformal coating. The rugged metal or plastic case is both shock and vibration resistant according to IEC 60068-2 and adheres to IP20 protection level with ATEX certification available as option. The CliQ II single phase and three phase power supplies also provide overvoltage, overload and over temperature protections for the output. Using a wide input voltage range design, Delta’s CliQ II DIN rail power supply series is usable worldwide and features built-in power boost of 150% for 5 seconds.

Such feature enables reserve power to be always available for reliable startup of loads with high inrush current without the need of a more expensive power supply at higher power rating.

Features
  • Universal AC input voltage range
  • Power will not de-rate for the entire input voltage range
  • Power boost of 150% for 5 seconds (480 W: 200% for 2 seconds)
  • Full corrosion resistant aluminum casing
  • Conforms to harmonic current IEC/EN 61000-3-2, Class A
  • Extreme low temperature cold start at -40°C for selected models
  • Conformal coating on PCBAs to protect against common dust and chemical pollutants
  • Hazardous locations approval to ATEX and Class I, Div 2
Applications
  • IT
  • Industry
  • Household
  • Renewable energy
  • Oil and gas
  • General

CliQ II - 48V

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 48V 240WDRP048V240W1BNAC/DC DIN RAIL SUPPLY 48V 240W217 - Immediate$126.26Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 480WDRP048V480W1BNAC/DC DIN RAIL SUPPLY 48V 480W90 - Immediate
126 - Factory Stock
$193.24Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 120WDRP048V120W1BNAC/DC DIN RAIL SUPPLY 48V 120W0 - Immediate$90.89Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 60WDRP048V060W1BNAC/DC DIN RAIL SUPPLY 48V 60W0 - Immediate
384 - Factory Stock
$62.08Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 60WDRP048V060W1BAAC/DC DIN RAIL SUPPLY 48V 60W0 - Immediate
168 - Factory Stock
$62.49Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 120WDRP048V120W1BAAC/DC DIN RAIL SUPPLY 48V 120W0 - Immediate
96 - Factory Stock
$83.99Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 240WDRP048V240W1BAAC/DC DIN RAIL SUPPLY 48V 240W0 - Immediate
168 - Factory Stock
$121.74Ver detalhes
AC/DC DIN RAIL SUPPLY 48V 480WDRP048V480W1BAAC/DC DIN RAIL SUPPLY 48V 480W0 - Immediate
63 - Factory Stock
$213.44Ver detalhes

CliQ II - 24V

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 24V 60WDRP024V060W1BAAC/DC DIN RAIL SUPPLY 24V 60W0 - Immediate
144 - Factory Stock
$62.49Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDRP024V240W3BNAC/DC DIN RAIL SUPPLY 24V 240W205 - Immediate$138.56Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 480WDRP024V480W3BNAC/DC DIN RAIL SUPPLY 24V 480W0 - Immediate$191.22Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDRP-24V120W2BNAC/DC DIN RAIL SUPPLY 24V 120W0 - Immediate$102.62Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 60WDRP024V060W3BNAC/DC DIN RAIL SUPPLY 24V 60W491 - Immediate$87.71Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDRP024V120W1BNAC/DC DIN RAIL SUPPLY 24V 120W11 - Immediate$89.11Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDRP024V240W1BNAC/DC DIN RAIL SUPPLY 24V 240W0 - Immediate$111.65Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 120WDRP024V120W3BNAC/DC DIN RAIL SUPPLY 24V 120W253 - Immediate$103.18Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 100WDRP-24V100W1NNAC/DC DIN RAIL SUPPLY 24V 100W46 - Immediate
96 - Factory Stock
$83.16Ver detalhes
AC/DC DIN RAIL SUPPLY 24V 240WDRP-24V240W2BNAC/DC DIN RAIL SUPPLY 24V 240W0 - Immediate$204.52Ver detalhes
Published: 2014-11-17