Molded Power Inductors for Automotive Electronics Applications

CODACA's series of automotive-grade power inductors feature high reliability, high current, and low loss

Image of CODACA's Molded Power Inductors for Automotive Electronics Applications Developed in close partnership with automotive electronics engineers, CODACA's automotive-grade power inductors feature high reliability, high current, and low loss, providing solutions for various automotive electronics applications.

The VSAB family features a magnetically shielded structure resulting in excellent resistance to electromagnetic interferences (EMI) and minimizes the audible buzzing noise. The largest inductor in the VSAB family is the VSAB1770, measuring 17.55 mm x 16.95 mm x 6.8 mm. The VSAB achieves some of the best performance among molded power chokes of the same size.

The VSEB-H family has a flat wire design featuring high current and low DC resistance. This high-performance molded power inductor helps achieve maximum power density and efficiency for automotive applications.

The VSHB family's hot molded by low-loss alloy powder features lower DC resistance and effectively eliminates the risk of layer-to-layer short.

The VSHB0754T series is designed with a composite structure and hot molded with high performance. It provides a high operating current of up to +165°C, keeping stable inductance value and saturation current over high temperatures. The soft saturation characteristics can withstand the high peak current.

Features
  • VSAB family: AEC-Q200 Grade 0 (-55°C to +155°C)
  • VSEB-H family: AEC-Q200 Grade 0 (-55°C to +155°C)
  • VSHB04, VSHB05, VSHB06 family: AEC-Q200 Grade 0 (-55°C to +155°C)
  • VSHB0754T family: AEC-Q200 Grade 0 (-55°C to +165°C)
Application
  • Battery management systems (BMS)
  • A2B and MOST for on-board digital audio
  • LED lighting, infotainment, and electronic loads
  • On-board motor drivers
  • T-BOX, ADAS, and DC/DC converters

VSAB Molded Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 6.8UH 3.6A 90 MOHM SMDVSAB0530-6R8MFIXED IND 6.8UH 3.6A 90 MOHM SMD723 - Immediate$0.80Ver detalhes
FIXED IND 22UH 7A 39.5 MOHM SMDVSAB1365-220MFIXED IND 22UH 7A 39.5 MOHM SMD274 - Immediate$1.63Ver detalhes
FIXED IND 15UH 12.5A 21 MOHM SMDVSAB1770-150MFIXED IND 15UH 12.5A 21 MOHM SMD148 - Immediate$4.48Ver detalhes
FIXED IND 22UH 10A 27 MOHM SMDVSAB1770-220MFIXED IND 22UH 10A 27 MOHM SMD133 - Immediate$4.48Ver detalhes
FIXED IND 6.8UH 16.8A 7.8 MOHMVSAB1770-6R8MFIXED IND 6.8UH 16.8A 7.8 MOHM147 - Immediate$4.48Ver detalhes
FIXED IND 33UH 9.5A 55 MOHM SMDVSAB1770-330MFIXED IND 33UH 9.5A 55 MOHM SMD847 - Immediate$4.48Ver detalhes
FIXED IND 8.2UH 16A 60 MOHM SMDVSAB1770-8R2MFIXED IND 8.2UH 16A 60 MOHM SMD150 - Immediate$4.48Ver detalhes
FIXED IND 4.7UH 15A 8.6 MOHM SMDVSAB1365-4R7MFIXED IND 4.7UH 15A 8.6 MOHM SMD398 - Immediate$1.63Ver detalhes
FIXED IND 68UH 5.5A 85 MOHM SMDVSAB1770-680MFIXED IND 68UH 5.5A 85 MOHM SMD150 - Immediate$4.48Ver detalhes
FIXED IND 4.7UH 22A 11 MOHM SMDVSAB1770-4R7MFIXED IND 4.7UH 22A 11 MOHM SMD147 - Immediate$4.48Ver detalhes

VSEB-H Molded Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1UH 10.7A 10.3 MOHMVSEB0430H-1R0MCFIXED IND 1UH 10.7A 10.3 MOHM1689 - Immediate$1.61Ver detalhes
FIXED IND 0.47UH 16A 5.1 MOHMVSEB0430H-R47MCFIXED IND 0.47UH 16A 5.1 MOHM498 - Immediate$1.61Ver detalhes
FIXED IND 0.82UH 13.1A 5.9 MOHMVSEB0530H-R82MCFIXED IND 0.82UH 13.1A 5.9 MOHM0$1.85Ver detalhes
FIXED IND 3.3UH 8.8A 19 MOHM SMDVSEB0630H-3R3MCFIXED IND 3.3UH 8.8A 19 MOHM SMD471 - Immediate$2.06Ver detalhes
FIXED IND 3.3UH 11.3A 15.8 MOHMVSEB0730H-3R3MCFIXED IND 3.3UH 11.3A 15.8 MOHM492 - Immediate$2.29Ver detalhes
FIXED IND 8.2UH 10.3A 25 MOHMVSEB0850H-8R2MCFIXED IND 8.2UH 10.3A 25 MOHM700 - Immediate$2.96Ver detalhes
FIXED IND 1.2UH 16.5A 6.8 MOHMVSEB0630H-1R2MCFIXED IND 1.2UH 16.5A 6.8 MOHM206 - Immediate$2.06Ver detalhes
FIXED IND 1.5UH 9A 12.5 MOHM SMDVSEB0430H-1R5MCFIXED IND 1.5UH 9A 12.5 MOHM SMD500 - Immediate$1.61Ver detalhes
FIXED IND 2.2UH 10A 13 MOHM SMDVSEB0530H-2R2MCFIXED IND 2.2UH 10A 13 MOHM SMD615 - Immediate$1.85Ver detalhes
FIXED IND 2.2UH 14.3A 10.3 MOHMVSEB0730H-2R2MCFIXED IND 2.2UH 14.3A 10.3 MOHM477 - Immediate$2.29Ver detalhes

VSHB Molded Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 47UH 2.5A 171 MOHM SMDVSHB0754T-470MCFIXED IND 47UH 2.5A 171 MOHM SMD423 - Immediate$1.18Ver detalhes
FIXED IND 4.7UH 7.3A 20.9 MOHMVSHB0754T-4R7MCFIXED IND 4.7UH 7.3A 20.9 MOHM162 - Immediate$1.18Ver detalhes
FIXED IND 2.2UH 9.8A 12 MOHM SMDVSHB0754T-2R2MCFIXED IND 2.2UH 9.8A 12 MOHM SMD490 - Immediate$1.18Ver detalhes
FIXED IND 1.5UH 11.6A 7.8 MOHMVSHB0754T-1R5MCFIXED IND 1.5UH 11.6A 7.8 MOHM494 - Immediate$1.18Ver detalhes
FIXED IND 15UH 4.1A 66 MOHM SMDVSHB0754T-150MCFIXED IND 15UH 4.1A 66 MOHM SMD462 - Immediate$1.18Ver detalhes
FIXED IND 6.8UH 6.4A 26.5 MOHMVSHB0754T-6R8MCFIXED IND 6.8UH 6.4A 26.5 MOHM453 - Immediate$1.18Ver detalhes
FIXED IND 56UH 2.2A 213 MOHM SMDVSHB0754T-560MCFIXED IND 56UH 2.2A 213 MOHM SMD455 - Immediate$1.18Ver detalhes
FIXED IND 10UH 5.2A 38.3 MOHMVSHB0754T-100MCFIXED IND 10UH 5.2A 38.3 MOHM321 - Immediate$1.18Ver detalhes
FIXED IND 22UH 3.7A 39.5 MOHMVSHB0754T-220MCFIXED IND 22UH 3.7A 39.5 MOHM3142 - Immediate$1.18Ver detalhes
FIXED IND 3.3UH 8.3A 15.4 MOHMVSHB0754T-3R3MCFIXED IND 3.3UH 8.3A 15.4 MOHM500 - Immediate$1.18Ver detalhes
FIXED IND 68UH 2A 255 MOHM SMDVSHB0754T-680MCFIXED IND 68UH 2A 255 MOHM SMD226 - Immediate$1.18Ver detalhes
FIXED IND 5.6UH 6.7A 23.8 MOHMVSHB0754T-5R6MCFIXED IND 5.6UH 6.7A 23.8 MOHM464 - Immediate$1.18Ver detalhes
FIXED IND 18UH 3.9A 72 MOHM SMDVSHB0754T-180MCFIXED IND 18UH 3.9A 72 MOHM SMD463 - Immediate$1.18Ver detalhes
FIXED IND 8.2UH 5.8A 31.9 MOHMVSHB0754T-8R2MCFIXED IND 8.2UH 5.8A 31.9 MOHM500 - Immediate$1.18Ver detalhes
FIXED IND 33UH 3.3A 134 MOHM SMDVSHB0754T-330MCFIXED IND 33UH 3.3A 134 MOHM SMD464 - Immediate$1.18Ver detalhes
Published: 2023-03-07