VSEB0430H/0530H Series Power Inductors for ADAS Applications
CODACA's hot-pressed molded inductors feature high reliability/efficiency and offer high current density for automotive applications
CODACA's VSEB0430 and VSEB0530 series power inductors is designed with a shielded composite construction that minimizes audible buzzing. The flat wire winding carries very low DCR, high current, and features ultra-low loss at high frequencies. These inductors have a compact design and are suitable for high-density power applications. The devices exhibit soft-saturation to withstand high peak currents.
The VSEB-H series molding power choke are qualified AEC-Q200 Grade 0 (−55°C to +155°C) standards and without thermal aging issues under high temperatures, making them ideal for automotive and other harsh-environment applications.
The VSEB0430H series offers a small size of 4.30 mm x 4.30 mm x 3.00 mm and the VSEB0530H series size is 5.55 mm x 5.35 mm x 3.00 mm. The lightweight design and special bottom terminal are ideally-suited for high-density SMT installations in ADAS, T-boxes, and car lighting applications.
- AEC-Q200 Grade 0 (-55°C to +155°C)
- Low inductance values for high-frequency applications
- Low AC losses at a high frequency and very low DCR
- Soft-saturation to withstand high current spikes
- Composite construction minimizes audible buzzing
- No thermal aging: perfect for high-temperature applications
- Infotainment
- Onboard chargers
- T-boxes
- Motor drives
- Head lamps
- DC/DC converters
- ADAS
VSEB0430H/530H Series Power Inductors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | VSEB0430H-3R3MC | FIXED IND 3.3UH 7.1A 26.6 MOHM | 386 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | VSEB0430H-1R0MC | FIXED IND 1UH 10.7A 10.3 MOHM | 1689 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | VSEB0430H-R47MC | FIXED IND 0.47UH 16A 5.1 MOHM | 498 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | VSEB0430H-R68MC | FIXED IND 0.68UH 15A 6.3 MOHM | 464 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | VSEB0430H-2R2MC | FIXED IND 2.2UH 8.3A 20.5 MOHM | 2240 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | VSEB0430H-R56MC | FIXED IND 0.56UH 15.5A 5.7 MOHM | 500 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | VSEB0430H-R82MC | FIXED IND 0.82UH 12.8A 7.5 MOHM | 495 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | VSEB0430H-1R5MC | FIXED IND 1.5UH 9A 12.5 MOHM SMD | 500 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | VSEB0530H-R56MC | FIXED IND 0.56UH 17.7A 4.9 MOHM | 450 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | VSEB0530H-3R3MC | FIXED IND 3.3UH 9A 21.2 MOHM SMD | 322 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | VSEB0530H-1R0MC | FIXED IND 1UH 12A 8.2 MOHM SMD | 499 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | VSEB0530H-4R7MC | FIXED IND 4.7UH 7.9A 30.8 MOHM | 165 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | VSEB0530H-R68MC | FIXED IND 0.68UH 15.6A 5.5 MOHM | 450 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | VSEB0530H-2R2MC | FIXED IND 2.2UH 10A 13 MOHM SMD | 615 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | VSEB0530H-R82MC | FIXED IND 0.82UH 13.1A 5.9 MOHM | 0 | $1.85 | Ver detalhes |
![]() | ![]() | VSEB0530H-1R5MC | FIXED IND 1.5UH 11A 10.6 MOHM | 347 - Immediate | $1.85 | Ver detalhes |
![]() | ![]() | VSEB0630H-4R7MC | FIXED IND 4.7UH 7.9A 23.2 MOHM | 437 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | VSEB0730H-5R6MC | FIXED IND 5.6UH 8.1A 26 MOHM SMD | 465 - Immediate | $2.29 | Ver detalhes |
![]() | ![]() | VSEB0630H-2R2MC | FIXED IND 2.2UH 12A 9.8 MOHM SMD | 254 - Immediate | $2.06 | Ver detalhes |
![]() | ![]() | VSEB0730H-2R2MC | FIXED IND 2.2UH 14.3A 10.3 MOHM | 477 - Immediate | $2.29 | Ver detalhes |