VideoLibrary

VSHB0754T Series Molded Power Inductors for Automotive Electronics Applications

VSHB0754T series designed with composite structure and hot molded with high performance, AEC-Q200 Grade 0 (−55℃ to +165℃). The soft saturation characteristics can withstand the high peak current.

12/16/2022 9:46:03 PM

Part List

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 10UH 5.2A 38.3 MOHMVSHB0754T-100MCFIXED IND 10UH 5.2A 38.3 MOHM321 - Immediate$1.18Ver detalhes
FIXED IND 15UH 4.1A 66 MOHM SMDVSHB0754T-150MCFIXED IND 15UH 4.1A 66 MOHM SMD462 - Immediate$1.18Ver detalhes
FIXED IND 18UH 3.9A 72 MOHM SMDVSHB0754T-180MCFIXED IND 18UH 3.9A 72 MOHM SMD463 - Immediate$1.18Ver detalhes
FIXED IND 1.5UH 11.6A 7.8 MOHMVSHB0754T-1R5MCFIXED IND 1.5UH 11.6A 7.8 MOHM494 - Immediate$1.18Ver detalhes
FIXED IND 22UH 3.7A 39.5 MOHMVSHB0754T-220MCFIXED IND 22UH 3.7A 39.5 MOHM3142 - Immediate$1.18Ver detalhes
FIXED IND 2.2UH 9.8A 12 MOHM SMDVSHB0754T-2R2MCFIXED IND 2.2UH 9.8A 12 MOHM SMD490 - Immediate$1.18Ver detalhes
FIXED IND 33UH 3.3A 134 MOHM SMDVSHB0754T-330MCFIXED IND 33UH 3.3A 134 MOHM SMD464 - Immediate$1.18Ver detalhes
FIXED IND 3.3UH 8.3A 15.4 MOHMVSHB0754T-3R3MCFIXED IND 3.3UH 8.3A 15.4 MOHM500 - Immediate$1.18Ver detalhes
FIXED IND 4.7UH 7.3A 20.9 MOHMVSHB0754T-4R7MCFIXED IND 4.7UH 7.3A 20.9 MOHM162 - Immediate$1.18Ver detalhes
FIXED IND 56UH 2.2A 213 MOHM SMDVSHB0754T-560MCFIXED IND 56UH 2.2A 213 MOHM SMD455 - Immediate$1.18Ver detalhes
FIXED IND 5.6UH 6.7A 23.8 MOHMVSHB0754T-5R6MCFIXED IND 5.6UH 6.7A 23.8 MOHM464 - Immediate$1.18Ver detalhes
FIXED IND 68UH 2A 255 MOHM SMDVSHB0754T-680MCFIXED IND 68UH 2A 255 MOHM SMD226 - Immediate$1.18Ver detalhes
FIXED IND 6.8UH 6.4A 26.5 MOHMVSHB0754T-6R8MCFIXED IND 6.8UH 6.4A 26.5 MOHM453 - Immediate$1.18Ver detalhes
FIXED IND 8.2UH 5.8A 31.9 MOHMVSHB0754T-8R2MCFIXED IND 8.2UH 5.8A 31.9 MOHM500 - Immediate$1.18Ver detalhes