VSAB1365 Series AEC-Q200 Qualified Power Inductors

CODACA's AEC-Q200 qualified power inductor is designed for automotive T-BOX applications

Image of CODACA VSAB1365 Series AEC-Q200 Qualified Power InductorCODACA's VSAB1365 series is molded to be lightweight, making it ideal for space-optimized applications. The reduced weight saves valuable space within compact electronic devices and contributes to optimal heat dissipation. This feature is particularly crucial in devices that often face space constraints. The molding power choke VSAB series qualified AEC-Q200 Grade 0 (-55°C to +155°C), making it ideal for T-BOX automotive applications.

CODACA's VSAB series is an extensive product family with dimensions ranging from 5 mm to 17 mm to meet different application requirements, and saturation current ranges from 1.6 A to 24 A. The magnetic-shielded structures demonstrate outstanding resistance to electromagnetic interference (EMI).

CODACA's VSAB0530, VSAB0740, VSAB1040A, and VSAB1365 series power inductors are widely used in the VRM circuit of the DC/DC converter for LED headlight driving power supply. VSAB0630 and VSAB1770 are widely used in onboard chargers.

Features
  • Molded with low-loss alloy powder, small parasitic capacitance
  • Lightweight design for high-density mounting applications
  • Magnetic-shielded structures reduce EMI
  • AEC-Q200 Grade 0 (-55°C ~ +155°C)
Applications
  • Car lighting, ADAS devices
  • LED lighting, DC/DC converters
  • High-current power supplies
  • Input/output filters

VSAB1365 Series Power Inductors

ImagemNúmero de peça do fabricanteDescriçãoIndutânciaAvailable QuantityPreçoVer detalhes
FIXED IND 6.8UH 13.5A 11.5 MOHMVSAB1365-6R8MFIXED IND 6.8UH 13.5A 11.5 MOHM6.8 µH350 - Immediate$1.63Ver detalhes
FIXED IND 15UH 8.5A 28 MOHM SMDVSAB1365-150MFIXED IND 15UH 8.5A 28 MOHM SMD15 µH400 - Immediate$1.63Ver detalhes
FIXED IND 4.7UH 15A 8.6 MOHM SMDVSAB1365-4R7MFIXED IND 4.7UH 15A 8.6 MOHM SMD4.7 µH398 - Immediate$1.63Ver detalhes
FIXED IND 1UH 29A 2.3 MOHM SMDVSAB1365-1R0MFIXED IND 1UH 29A 2.3 MOHM SMD1 µH391 - Immediate$1.63Ver detalhes
FIXED IND 22UH 7A 39.5 MOHM SMDVSAB1365-220MFIXED IND 22UH 7A 39.5 MOHM SMD22 µH274 - Immediate$1.63Ver detalhes
FIXED IND 10UH 11A 17.8 MOHM SMDVSAB1365-100MFIXED IND 10UH 11A 17.8 MOHM SMD10 µH257 - Immediate$1.63Ver detalhes
FIXED IND 8.2UH 16A 60 MOHM SMDVSAB1770-8R2MFIXED IND 8.2UH 16A 60 MOHM SMD8.2 µH150 - Immediate$4.48Ver detalhes
FIXED IND 22UH 10A 27 MOHM SMDVSAB1770-220MFIXED IND 22UH 10A 27 MOHM SMD22 µH133 - Immediate$4.48Ver detalhes
FIXED IND 15UH 12.5A 21 MOHM SMDVSAB1770-150MFIXED IND 15UH 12.5A 21 MOHM SMD15 µH148 - Immediate$4.48Ver detalhes
FIXED IND 10UH 14A 11 MOHM SMDVSAB1770-100MFIXED IND 10UH 14A 11 MOHM SMD10 µH150 - Immediate$4.48Ver detalhes
FIXED IND 6.8UH 16.8A 7.8 MOHMVSAB1770-6R8MFIXED IND 6.8UH 16.8A 7.8 MOHM6.8 µH147 - Immediate$4.48Ver detalhes
FIXED IND 68UH 5.5A 85 MOHM SMDVSAB1770-680MFIXED IND 68UH 5.5A 85 MOHM SMD68 µH150 - Immediate$4.48Ver detalhes
FIXED IND 56UH 6.5A 60 MOHM SMDVSAB1770-560MFIXED IND 56UH 6.5A 60 MOHM SMD56 µH169 - Immediate$4.48Ver detalhes
FIXED IND 4.7UH 22A 11 MOHM SMDVSAB1770-4R7MFIXED IND 4.7UH 22A 11 MOHM SMD4.7 µH147 - Immediate$4.48Ver detalhes
FIXED IND 33UH 9.5A 55 MOHM SMDVSAB1770-330MFIXED IND 33UH 9.5A 55 MOHM SMD33 µH847 - Immediate$4.48Ver detalhes
FIXED IND 82UH 4.7A 105 MOHM SMDVSAB1770-820MFIXED IND 82UH 4.7A 105 MOHM SMD82 µH18 - Immediate$4.48Ver detalhes
FIXED IND 5.6UH 18.5A 6.5 MOHMVSAB1770-5R6MFIXED IND 5.6UH 18.5A 6.5 MOHM5.6 µH137 - Immediate$4.48Ver detalhes
FIXED IND 6.8UH 3.6A 90 MOHM SMDVSAB0530-6R8MFIXED IND 6.8UH 3.6A 90 MOHM SMD6.8 µH723 - Immediate$0.80Ver detalhes
FIXED IND 4.7UH 6.8A 33 MOHM SMDVSAB0630-4R7MFIXED IND 4.7UH 6.8A 33 MOHM SMD4.7 µH234 - Immediate$0.85Ver detalhes
FIXED IND 47UH 7.5A 6.5 MOHM SMDVSAB1770-470MFIXED IND 47UH 7.5A 6.5 MOHM SMD47 µH4620 - Immediate$4.48Ver detalhes
Published: 2024-02-26