VSAB Family Molded Power Choke
CODACA’s automotive-grade power inductor offers a high temperature rating of up to +155°C
CODACA’s automotive-grade molded power choke VSAB family molded with low-loss alloy powder features small parasitic capacitance. The magnetically-shielded structure results in excellent resistance to electromagnetic interferences, and the molded structure features low leakage flux noise and minimizes the audible buzzing noise as well.
VSAB families are automatic production and qualified to AEC-Q200 Grade 0 (-55°C ~ +155°C) standards and have no thermal aging issues. The lightweight design is ideal for high-density mounting applications and saves PCB space. The VSAB family is RoHS/REACH compliant and halogen-free.
- Molded with a low-loss alloy powder, small parasitic capacitance
- Lightweight design for high-density mounting applications
- Magnetic-shielded structures reduce EMI
- AEC-Q200 Grade 0: -55°C ~ +155°C
- Car lighting
- ADAS devices
- LED drivers
- DC/DC converters
- High current power supplies
- Input/output filters
- Automotive entertainment systems
VSAB Family Molded Power Choke
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | VSAB0530-6R8M | FIXED IND 6.8UH 3.6A 90 MOHM SMD | 723 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | VSAB0630-4R7M | FIXED IND 4.7UH 6.8A 33 MOHM SMD | 234 - Immediate | $0.85 | Ver detalhes |
![]() | ![]() | VSAB1365-4R7M | FIXED IND 4.7UH 15A 8.6 MOHM SMD | 398 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | VSAB1365-150M | FIXED IND 15UH 8.5A 28 MOHM SMD | 400 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | VSAB1365-100M | FIXED IND 10UH 11A 17.8 MOHM SMD | 257 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | VSAB1365-1R0M | FIXED IND 1UH 29A 2.3 MOHM SMD | 391 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | VSAB1365-6R8M | FIXED IND 6.8UH 13.5A 11.5 MOHM | 350 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | VSAB1365-220M | FIXED IND 22UH 7A 39.5 MOHM SMD | 274 - Immediate | $1.63 | Ver detalhes |
![]() | ![]() | VSAB1770-100M | FIXED IND 10UH 14A 11 MOHM SMD | 150 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-470M | FIXED IND 47UH 7.5A 6.5 MOHM SMD | 4620 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-4R7M | FIXED IND 4.7UH 22A 11 MOHM SMD | 147 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-560M | FIXED IND 56UH 6.5A 60 MOHM SMD | 169 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-8R2M | FIXED IND 8.2UH 16A 60 MOHM SMD | 150 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-820M | FIXED IND 82UH 4.7A 105 MOHM SMD | 18 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-5R6M | FIXED IND 5.6UH 18.5A 6.5 MOHM | 137 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-330M | FIXED IND 33UH 9.5A 55 MOHM SMD | 847 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-220M | FIXED IND 22UH 10A 27 MOHM SMD | 133 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-6R8M | FIXED IND 6.8UH 16.8A 7.8 MOHM | 147 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | VSAB1770-150M | FIXED IND 15UH 12.5A 21 MOHM SMD | 148 - Immediate | $4.48 | Ver detalhes |