Accu-P® Series Capacitors

KYOCERA AVX's Accu-P series capacitors have a very tight capacitance tolerance for high-frequency signal applications

Image of Kyocera AVX's Accu-P® Series CapacitorsKYOCERA AVX's Accu-P SMD capacitors are designed for soldering to printed circuit boards or other substrates. The construction of the components is such that they will withstand the time/temperature profiles used in both wave and reflow soldering methods.

The Accu-P meets the fast-growing demand for low-loss (high-Q) capacitors for use in surface mount technology especially for the mobile communications market, such as cellular radio of 450 MHz and 900 MHz, UHF walkie-talkies, UHF cordless telephones to 2.3 GHz, low noise blocks at 11 GHz to 12.5 GHz, and for other VHF, UHF, and microwave applications. Accu-P is currently unique in its ability to offer very low capacitance values (0.05 pF) and very tight capacitance tolerances (±0.01 pF).

Features
  • Low ESR at VHF, UHF, and microwave frequencies
  • Automotive (AEC-Q200) and medical parts available
  • High stability with respect to time, temperature, and frequency
  • Ultra-tight capacitance tolerances
Applications
  • Cellular communications
  • CT2/PCN (cordless telephone/personal communication networks)
  • Satellite and cable TV
  • GPS (global positioning systems)
  • Automotive (AEC-Q200)
  • Vehicle location and alarm systems
  • Paging
  • Military communications
  • Radar systems
  • Medical grade signal applications
Updated: 2020-03-18

Accu-P® Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoTensão - NominalTipo de montagemAvailable QuantityPreçoVer detalhes
CAP THIN FILM 3.9PF 25V 040204023J3R9BBSTRCAP THIN FILM 3.9PF 25V 040225 VMontagem em superfície14561 - Immediate$0.77Ver detalhes
CAP THIN FILM 6.8PF 25V 040204023J6R8BBSTRCAP THIN FILM 6.8PF 25V 040225 VMontagem em superfície1643 - Immediate$0.77Ver detalhes
CAP THIN FILM 1.2PF 25V 040204023J1R2ABSTRCAP THIN FILM 1.2PF 25V 040225 VMontagem em superfície19043 - Immediate$0.89Ver detalhes
CAP THIN FILM 0.3PF 25V 040204023J0R3ABSTRCAP THIN FILM 0.3PF 25V 040225 VMontagem em superfície32790 - Immediate$0.92Ver detalhes
CAP THIN FILM 1.2PF 50V 020102015J1R2PBSTRCAP THIN FILM 1.2PF 50V 020150 VMontagem em superfície10255 - Immediate$0.92Ver detalhes
CAP THIN FILM 0.1PF 25V 020102013J0R1PBSTRCAP THIN FILM 0.1PF 25V 020125 VMontagem em superfície4813 - Immediate$0.92Ver detalhes
CAP THIN FILM 0.5PF 25V 040204023J0R5PBSTRCAP THIN FILM 0.5PF 25V 040225 VMontagem em superfície13798 - Immediate$0.96Ver detalhes
CAP THIN FILM 0.5PF 100V 040204021J0R5ZBSTRCAP THIN FILM 0.5PF 100V 0402100 VMontagem em superfície13932 - Immediate
5000 - Factory Stock
$1.10Ver detalhes
CAP THIN FILM 5.6PF 50V 060306035J5R6BBSTRCAP THIN FILM 5.6PF 50V 060350 VMontagem em superfície985 - Immediate
6000 - Factory Stock
$1.17Ver detalhes
CAP THIN FILM 9.1PF 25V 040204023J9R1BBSTRCAP THIN FILM 9.1PF 25V 040225 VMontagem em superfície4570 - Immediate$0.67Ver detalhes
Published: 2020-01-16