SAMA5D3 Cortex®-A5
Microchip's SAMA5D3 series delivers a high-performance, low-power platform for cost-sensitive industrial and consumer applications
Based on the ARM® Cortex®-A5 processor, the Microchip SAMA5D3 series of embedded microprocessor units (eMPUs) operates at up to 536 MHz (850 DMIPS) at under 200 mW. The system delivers a high-performance, low-power platform for cost-sensitive industrial and consumer applications.
High-performance architecture - Based on the ARM Cortex-A5 core with floating-point unit, the SAMA5D3 series is ideal for applications requiring high-precision computing and fast data processing. It features a 64-bit internal bus architecture and 32-bit wide DDR controller, running up to 166 MHz, that offers up to 1328 MB/s of bandwidth.
Market-leading low power consumption - It is ideal for battery-operated applications, and consumes less than 200 mW when running at maximum speed and under 0.5 mW in low-power mode.
Comprehensive peripheral set for connectivity and user interface applications - The SAMA5D3 includes Gigabit and 10/100 Ethernet, up to three HS USB ports, dual CAN, three SDIO/SD/MMC, UARTs, SPIs, TWIs, soft modem, LCD controller with graphics accelerator, camera interface, 12-bit ADC, and 32-bit timers.
State-of-the-art security - It includes secure boot, Advanced Encryption Standard (AES)/Triple Data Encryption Standard (DES) encryption engine, Secure Hash Algorithm (SHA) and True Random Number Generator (TRNG).
Low system cost - The 0.8 mm ball pitch package reduces PCB design complexity. A simple power management scheme and impedance matching on DDR lines reduce the need for external components. Three USB ports save the cost of an external USB hub.
Extensive ecosystem - Delivered with free Microchip Linux® and Android™ ports and Qt SDK, as well as a complete set of C examples for non-OS users. Multiple software and hardware partners complete the offer.
| Features | |
|
![]() |
Evaluation Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMA5D35-EK | SAMA5D35 EVAL BRD | 0 - Immediate | $486.59 | Ver detalhes |
![]() | ![]() | ATSAMA5D3-XPLD | BRD XPLAINED SAMA5D36 EVAL BRD | 0 - Immediate | See Page for Pricing | Ver detalhes |
SAMA5D3
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | ATSAMA5D36A-CU | IC MPU SAMA5D3 536MHZ 324LFBGA | 332 - Immediate | $14.46 | Ver detalhes |
![]() | ![]() | ATSAMA5D31A-CU | IC MPU SAMA5D3 536MHZ 324LFBGA | 1450 - Immediate | $12.72 | Ver detalhes |
![]() | ![]() | ATSAMA5D31A-CUR | IC MPU SAMA5D3 536MHZ 324LFBGA | 1555 - Immediate | $12.90 | Ver detalhes |
![]() | ![]() | ATSAMA5D35A-CU | IC MPU SAMA5D3 536MHZ 324LFBGA | 245 - Immediate | $14.08 | Ver detalhes |
![]() | ![]() | ATSAMA5D35A-CUR | IC MPU SAMA5D3 536MHZ 324LFBGA | 1480 - Immediate | $14.28 | Ver detalhes |
![]() | ![]() | ATSAMA5D36A-CNR | IC MPU SAMA5D3 536MHZ 324LFBGA | 2609 - Immediate | $15.38 | Ver detalhes |
![]() | ![]() | ATSAMA5D33A-CU | IC MPU SAMA5D3 536MHZ 324LFBGA | 168 - Immediate | $13.36 | Ver detalhes |
![]() | ![]() | ATSAMA5D33A-CUR | IC MPU SAMA5D3 536MHZ 324LFBGA | 641 - Immediate | $13.55 | Ver detalhes |
![]() | ![]() | ATSAMA5D31A-CFUR | IC MPU SAMA5D3 536MHZ 324TFBGA | 1000 - Immediate | $12.90 | Ver detalhes |
![]() | ![]() | ATSAMA5D36A-CUR | IC MPU SAMA5D3 536MHZ 324LFBGA | 500 - Immediate | $12.08 | Ver detalhes |
![]() | ![]() | ATSAMA5D36A-CN | IC MPU SAMA5D3 536MHZ 324LFBGA | 14 - Immediate | $15.19 | Ver detalhes |
![]() | ![]() | ATSAMA5D34A-CU | IC MPU SAMA5D3 536MHZ 324LFBGA | 99 - Immediate | $14.08 | Ver detalhes |
![]() | ![]() | ATSAMA5D34A-CUR | IC MPU SAMA5D3 536MHZ 324LFBGA | 0 - Immediate | $14.28 | Ver detalhes |
![]() | ![]() | DM320114 | SAMA5D36 EVAL BRD | 0 - Immediate | $309.12 | Ver detalhes |
![]() | ![]() | ATSAMA5D31A-CFU | IC MPU SAMA5D3 536MHZ 324TFBGA | 0 - Immediate | $12.37 | Ver detalhes |
![]() | ![]() | ATSAMA5D35A-CN | IC MPU SAMA5D3 536MHZ 324LFBGA | 0 - Immediate | $14.40 | Ver detalhes |
![]() | ![]() | ATSAMA5D35A-CNR | IC MPU SAMA5D3 536MHZ 324LFBGA | 0 - Immediate | $14.55 | Ver detalhes |