Ethernet of Everything

Microchip presents a simplified development solution for the networking of “Things”

Image of Microchip Ethernet of EverythingNetworked things range in complexity from the simplest environmental sensor to processing intensive devices. Microchip 8-bit and 32-bit microcontrollers enable these applications with lightweight communications stacks and an extensive mix of smart peripherals that operate independently of the core freeing up CPU. Paired with Microchip’s industry-leading eXtreme low power (XLP) and picoPower® technologies, PIC and AVR MCUs enable innovation in the Ethernet of Everything. With development support for nearly anything, Microchip’s Ethernet solutions build upon an established networking foundation, providing improved system performance, reduced latency, ease of installation, and scaling, as well as the option to incorporate Power over Ethernet (PoE) for single line power and communications.

Hybrid networks incorporate multiple networking technologies including wired, wireless, server management, and cloud connectivity. Microchip 8-bit and 32-bit MCUs are supported by MPLAB® Code Configurator (MCC), a free software plug-in that provides a graphical interface to configure peripherals and functions specific to the customer's application and Atmel START. MCC is incorporated into Microchip's award-winning development environments, the down-loadable MPLAB X IDE, and the cloud-based MPLAB Xpress IDE. START is a part of Microchip’s Atmel studio integrated development environment.

Features
  • Extensive 8-/32-bit PIC® and AVR® MCU product portfolio
  • Autonomous analog and digital peripheral operation
  • Flexible MAC/PHY options
  • Easy Ethernet enablement (UDP, UDP + CoAP, TCPIP)
  • Customizable response and control
  • Human and sensor interface

Development Tools

ImagemNúmero de peça do fabricanteDescriçãoPlataformaPeça / CI utilizadoAvailable QuantityPreçoVer detalhes
CURIOSITY HIGH PIN CNT PIC MICRODM164136CURIOSITY HIGH PIN CNT PIC MICROCuriosity High Pin CountPIC Micro® MCU131 - Immediate$33.99Ver detalhes
CURIOSITY 8/14/20 PIN PIC EVALDM164137CURIOSITY 8/14/20 PIN PIC EVALCuriosity Low Pin CountMicrocontroladores PICmicro de 8 pinos, 14 pinos ou 20 pinos57 - Immediate$53.59Ver detalhes
UC3-A3 XPLAINED AT32UC3A3 EVALAT32UC3A3-XPLDUC3-A3 XPLAINED AT32UC3A3 EVALUC3-A3 XplainedAT32UC3A3200 - Immediate$48.38Ver detalhes
UC3-L0 XPLAINED AT32UC3L016 EVALAT32UC3L0-XPLDUC3-L0 XPLAINED AT32UC3L016 EVALUC3-L0 XplainedAT32UC3L016, AT32UC3L032, AT32UC3L0643 - Immediate$48.38Ver detalhes
XMEGA-A1 XPLAINED ATXMEGA128A1ATAVRXPLAINXMEGA-A1 XPLAINED ATXMEGA128A1XMEGA-A1 XplainedATxmega128A10 - Immediate$31.25Ver detalhes
MEGA-1284P XPLAINED ATMEGA1284PATMEGA1284P-XPLDMEGA-1284P XPLAINED ATMEGA1284PMEGA-1284P XplainedATMEGA1284P5 - Immediate$82.49Ver detalhes
ATMEGA168 XPLAINED MIN ATMEGA168ATMEGA168PB-XMINIATMEGA168 XPLAINED MIN ATMEGA168ATmega168 Xplained MiniATmega1680 - Immediate$16.11Ver detalhes
ATMEGA324PB XPLAINED PRO EVAL BDATMEGA324PB-XPROATMEGA324PB XPLAINED PRO EVAL BDATmega324PB Xplained ProATmega324PB8 - Immediate$48.38Ver detalhes
ATMEGA328P XPLAINED MINIATMEGA328P-XMINIATMEGA328P XPLAINED MINIATmega328P Xplained MiniATmega328P167 - Immediate$16.11Ver detalhes
Published: 2017-06-27