Sensor Technologies

Capacitive Touch Controllers

Analog Devices (ADI) programmable capacitance-to-digital converters (CDC) are intended for use with capacitance sensors to implement functions such as buttons, scroll bars, and wheels and are ideal for use in portable and industrial designs. The sensors need only one PCB layer, enabling ultrathin applications. The CDCs, with on-chip environmental compensation, allow for the mitigation of humidity, temperature, and other environmental factors that can affect the operation of capacitance sensors.

Capacitive Touch Controllers

ImagemNúmero de peça do fabricanteDescriçãoResolução (Bits)Available QuantityPreçoVer detalhes
IC DAS/ADC/DAC SPECIAL 24-LFCSPAD7147ACPZ-1500RL7IC DAS/ADC/DAC SPECIAL 24-LFCSP16 b1648 - Immediate$4.54Ver detalhes
IC DAS/ADC/DAC SPECIAL 24-LFCSPAD7147ACPZ-500RL7IC DAS/ADC/DAC SPECIAL 24-LFCSP16 b2824 - Immediate$4.54Ver detalhes
IC DAS/ADC/DAC SPECIAL 24-LFCSPAD7147PACPZ-1500R7IC DAS/ADC/DAC SPECIAL 24-LFCSP16 b445 - Immediate$4.54Ver detalhes
IC DAS/ADC/DAC SPECIAL 24-LFCSPAD7147PACPZ-500R7IC DAS/ADC/DAC SPECIAL 24-LFCSP16 b2 - Immediate$4.54Ver detalhes
IC DAS/ADC/DAC SPECIAL 24-LFCSPAD7147ACPZ-1REELIC DAS/ADC/DAC SPECIAL 24-LFCSP16 b0 - Immediate$4.54Ver detalhes
IC DAS/ADC/DAC SPECIAL 24-LFCSPAD7147ACPZ-REELIC DAS/ADC/DAC SPECIAL 24-LFCSP16 b1649 - Immediate$4.54Ver detalhes
IC DAS/ADC/DAC SPECIAL 24-LFCSPAD7147PACPZ-1RLIC DAS/ADC/DAC SPECIAL 24-LFCSP16 b0 - Immediate$2.45Ver detalhes
IC DAS/ADC/DAC SPECIAL 24-LFCSPAD7147PACPZ-RLIC DAS/ADC/DAC SPECIAL 24-LFCSP16 b0 - Immediate$2.45Ver detalhes