Sensor Technologies

Inertial Measurement Units

Analog Devices (ADI) inertial measurement unit (IMU) sensors are based on multiaxis combinations of precision gyroscopes, accelerometers, magnetometers, and pressure sensors. ADI technology reliably senses and processes multiple degrees of freedom, even in highly complex applications and under dynamic conditions. These plug and play solutions include full factory calibration, embedded compensation and sensor processing, and a simple programmable interface.

Resources

Videos

Using the ADI FRC IMU board for autonomous mode Video Link

Using the ADI FRC IMU board
for autonomous mode

MEMS Based Inertial Measurement Units Video Link

MEMS Based Inertial
Measurement Units

Analog Devices Connected Crop and Precision IMU for Smart Agriculture Video Link

Analog Devices Connected Crop and
Precision IMU for Smart
Agriculture

Technical Articles

Product Selection Guide

Product Highlight

 

Inertial Measurement Units

ImagemNúmero de peça do fabricanteDescriçãoEixoFaixa de mediçãoSensitividadeAvailable QuantityPreçoVer detalhes
IMU ACCEL/INCLINE SPI 16LGAADIS16201CCCZIMU ACCEL/INCLINE SPI 16LGAX ou Y±90°-164 - Immediate$93.23Ver detalhes
IMU ACCEL/INCLINE SPI 15MLADIS16210CMLZIMU ACCEL/INCLINE SPI 15MLX, Y, Z±180°-0 - Immediate$408.34Ver detalhes
IMU ACCEL/GYRO 3-AXIS SPI 20MLADIS16334BMLZIMU ACCEL/GYRO 3-AXIS SPI 20MLAcelerômetro, giroscópio, 6 eixosSPI-40°C a 105°C0 - ImmediateSee Page for PricingVer detalhes
IMU ACCEL/GYRO 3-AXIS SPI 24MLADIS16362BMLZIMU ACCEL/GYRO 3-AXIS SPI 24MLAcelerômetro, giroscópio, 6 eixosSPI-40°C a 105°C19 - Immediate$1,109.17Ver detalhes
IMU ACCEL/GYRO 3-AXIS SPI 24MLADIS16364BMLZIMU ACCEL/GYRO 3-AXIS SPI 24MLAcelerômetro, giroscópio, 6 eixosSPI-40°C a 105°C0 - Immediate$965.34Ver detalhes
IMU ACCEL/GYRO 3-AXIS SPI 24MLADIS16365BMLZIMU ACCEL/GYRO 3-AXIS SPI 24MLAcelerômetro, giroscópio, 6 eixosSPI-40°C a 105°C0 - Immediate$1,230.32Ver detalhes
IMU ACCEL/GYRO 3-AXIS SPI 24MLADIS16375BMLZIMU ACCEL/GYRO 3-AXIS SPI 24MLAcelerômetro, giroscópio, 6 eixosSPI-40°C a 105°C7 - Immediate$2,123.35Ver detalhes
IMU ACCEL/BAR/GYRO/MAG SPI 24MLADIS16407BMLZIMU ACCEL/BAR/GYRO/MAG SPI 24MLAcelerômetro, pressão barométrica, giroscópio, magnetômetro, 9 eixosSPI-40°C a 105°C0 - ImmediateSee Page for PricingVer detalhes
MODULE GYRO/ACCELEROMETER 20MSMADIS16448BMLZMODULE GYRO/ACCELEROMETER 20MSMAcelerômetro, pressão barométrica, giroscópio, magnetômetro, 9 eixosSPI-40°C a 85°C0 - ImmediateSee Page for PricingVer detalhes
TACT GRDE 10 DEG FREEDOM IMUADIS16448BMLZ-PTACT GRDE 10 DEG FREEDOM IMUAcelerômetro, pressão barométrica, giroscópio, magnetômetro, 9 eixosSPI-40°C a 85°C0 - ImmediateSee Page for PricingVer detalhes