|
Sensor Technologies |
|||
AccelerometersAnalog Devices (ADI) accelerometers and iSensor® MEMS accelerometer subsystems provide accurate detection while measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's portfolio leads the industry in power, noise, bandwidth, and temperature specifications, and offers a range of MEMS sensor and signal conditioning integration on-chip. ADI MEMS-based Circuits from the Lab® reference designs have been built and tested by ADI experts to help you jumpstart your next system design. ResourcesVideos
Technical Articles
Product Training ModulesProduct Highlights |
|||
Accelerometers
| Imagem | Número de peça do fabricante | Descrição | Tipo | Eixo | Faixa de aceleração | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AD22293Z-RL7 | ACCELEROMETER 5G ANALOG 8CLCC | Analógico | X, Y | ±5g | 731 - Immediate | $48.39 | Ver detalhes |
![]() | ![]() | ADXL312WACPZ-RL | ACCEL 1.5-12G I2C/SPI 32LFCSP | Digital | X | ±1,5g, 3g, 6g, 12g | 769 - Immediate | $11.74 | Ver detalhes |
![]() | ![]() | ADXL313WACPZ-RL7 | ACCEL 0.5-4G I2C/SPI 32LFCSP | Digital | X, Y, Z | ±0,5g, 1g, 2g, 4g | 2013 - Immediate | $12.07 | Ver detalhes |
![]() | ![]() | ADXL325BCPZ-RL7 | ACCELEROMETER 5G ANALOG 16LFCSP | Analógico | X, Y, Z | ±5g | 4362 - Immediate | $7.01 | Ver detalhes |
![]() | ![]() | ADXL326BCPZ-RL7 | ACCELEROMETER 19G ANALOG 16LFCSP | Analógico | X, Y, Z | ±19g | 0 - Immediate | $7.01 | Ver detalhes |
![]() | ![]() | ADXL326BCPZ-RL | ACCELEROMETER 19G ANALOG 16LFCSP | Analógico | X, Y, Z | ±19g | 0 - Immediate | $7.01 | Ver detalhes |
![]() | ![]() | ADXL327BCPZ-RL7 | ACCELEROMETER 2G ANALOG 16LFCSP | Analógico | X, Y, Z | ±2g | 12 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | ADXL327BCPZ-RL | ACCELEROMETER 2G ANALOG 16LFCSP | Analógico | X, Y, Z | ±2g | 5484 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | ADXL335BCPZ-RL7 | ACCELEROMETER 3G ANALOG 16LFCSP | Analógico | X, Y, Z | ±3g | 0 - Immediate | $8.14 | Ver detalhes |
![]() | ![]() | ADXL335BCPZ-RL | ACCELEROMETER 3G ANALOG 16LFCSP | Analógico | X, Y, Z | ±3g | 0 - Immediate | $8.14 | Ver detalhes |