AK4452/54/56/58 DAC Series

AKM offers its AK445x multi-channel DAC series that provides a simple and best solution to a wide range of applications

Image of AKM's AK445x SeriesThe AK4452/AK4454/AK4456/AK4458 is a new generation of premium 32-bit DAC, with up to 8-channels based on AKM’s VELVET SOUND architecture that has been widely adopted by well-established high-end audio companies. This technology realizes fine sound details with its low-distortion architecture in addition to 32-bit resolution digital filter processing. The digital input supports up to 768 kHz PCM and 11.2 MHz DSD (Direct Stream Digital), suitable for high-resolution audio source playback.

Features

  • Dynamic sound play back with large amount of playback information
    • AKMs VELVET SOUND architecture is utilized.
    • Low-distortion technology achieves the industry’s best performance of -107 dB as a DAC with 115 dB S/N characteristic
    • Over sampling ratio doubler (OSRD) technology greatly reduces out-of-band noise
    • Impulse response designed (IRD) filters are integrated with 32-bit processing to reproduce detailed natural sound
    • Five different digital filters types are selectable according to the user audio and system preferences
  • Supporting high-resolution data
    • The digital input supports up to 768 kHz PCM and 11.2 MHz Direct Stream Digital (DSD), recreating high-resolution sound that is as close as possible to the original acoustic source
    • It is suitable for high-resolution sound source playback that is becoming popular with network audio, USB DACs, and car audio systems
  • System extensibility
    • 2ch/4ch/6ch/8ch lineups provide best sound solution for the system
    • The digital input supports Time Division(TDM), realizing daisy-chain connection
    • A multichannel playback system, such as AV surround receivers and audio interfaces, can be easily designed with these premium DACs

AK445x DAC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC DAC/AUDIO 32BIT 768K 32QFNAK4452VNIC DAC/AUDIO 32BIT 768K 32QFN1973 - Immediate$4.39Ver detalhes
IC DAC/AUDIO 32BIT 768K 32QFNAK4454VNIC DAC/AUDIO 32BIT 768K 32QFN2946 - Immediate$5.99Ver detalhes
IC DAC/AUDIO 32BIT 768K 48QFNAK4456VNIC DAC/AUDIO 32BIT 768K 48QFN1711 - Immediate$6.61Ver detalhes
IC DAC/AUDIO 32BIT 768K 48QFNAK4458VNIC DAC/AUDIO 32BIT 768K 48QFN2551 - Immediate$7.69Ver detalhes
Published: 2015-07-15