AK4468 8-Channel 32-Bit Premium DAC

AKM's high-quality, multichannel digital-to-analog converter (DAC) utilizes the audio-optimized LSI manufacturing process

Image of AKM's AK4468 Premium D/A ConverterAKM's AK4468 8-channel, 32-bit premium DAC is the successor to the AK4458VN, which has proven to be successful in the consumer and automotive audio space. The AK4468VN utilizes AKM’s VELVET SOUND LSI manufacturing process, which was developed for premium audio devices such as the AK4499 flagship DAC.

Features
  • AKM's premium audio-optimized LSI manufacturing process allows for the implementation of ultra-low impedance signal paths resulting in improved noise immunity and increased low-frequency noise performance
  • Pin- and register-compatible with the AK4458
  • Operating temperature up to +105°, complies with AEC-Q100 requirements
  • Supports VELVET SOUND technology features including low-distortion technology and oversampling ration doubler (OSRD) technology which improves out-of-band noise suppression
Applications
  • AV receivers
  • CD/SACD players
  • Network audio, USB DACs
  • USB headphones
  • Sound plates/bars
  • Car audio
  • Automotive external amps
  • Measuring instruments and control systems

Associated Products - AK4499EQ/AK4458VN Premium DACs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PREMIUM DAC 4CH 32BIT 128QFPAK4499EQPREMIUM DAC 4CH 32BIT 128QFP0 - ImmediateSee Page for PricingVer detalhes
IC DAC/AUDIO 32BIT 768K 48QFNAK4458VNIC DAC/AUDIO 32BIT 768K 48QFN2551 - Immediate$7.69Ver detalhes
Published: 2019-11-05