AK4619VN 192 kHz 4-Channel Audio CODEC

AKM's AK4619 accepts a variety of analog sources, making it well-suited for many audio applications

Image of AKM's AK4619VN 192 kHz 4-channel Audio CODECThe audio aspect of in-vehicle infotainment (IVI) systems is becoming more sophisticated due to consumer demand for more comfort while traveling by car, and entire audio subsystems require flexibility. AKM’s AK4619, a four-channel 192 kHz audio codec, streamlines the integration of analog front-end sections in conjunction with increasingly powerful digital processors. Its highly noise immune, low-latency, four-channel ADC allows for up to four differential microphone inputs. The output side of the AK4619 features a four-channel 32-bit DAC. The AK4619’s ability to accept various analog sources makes it well-suited for many audio applications ranging from audio interfaces to automotive infotainment systems.

Features
  • Support for a variety of analog input sources
    • Support for full differential, pseudo-differential, and single-ended input sources
    • Equipped with analog microphone gain amplifier (-6 dB to +27 dB) and digital volume control (+24 dB to mute), allowing for a wide range of microphone and line inputs
  • TDM interface
    • Up to four channels of digital I/O may be multiplexed onto a single line for easy connection to external devices
  • Digital loopback function
    • Digital loopback enables direct monitoring for voice and electronic musical instruments with minimal latency
Applications
  • Car audio
  • Car navigation
  • Display audio
  • Audio interface
  • Electronic musical instruments

Audio CODECs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CODEC 24BIT 4AD/4DA 192KHZ TDMAK4619VNCODEC 24BIT 4AD/4DA 192KHZ TDM4402 - Immediate$3.59Ver detalhes
IC CODEC 32BIT AUDIO PLL 28QFNAK4558ENIC CODEC 32BIT AUDIO PLL 28QFN20 - Immediate$4.59Ver detalhes

Related Audio A/D Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ADC 32BIT SIGMA-DELTA 24HQFNAK5522VNIC ADC 32BIT SIGMA-DELTA 24HQFN940 - Immediate$3.74Ver detalhes
IC ADC/AUDIO 32BIT 768K 48QFNAK5534VNIC ADC/AUDIO 32BIT 768K 48QFN3382 - Immediate$5.73Ver detalhes
IC ADC/AUDIO 32BIT 768K 64QFNAK5538VNIC ADC/AUDIO 32BIT 768K 64QFN1659 - Immediate$9.40Ver detalhes
IC ADC/AUDIO 32BIT 768K 48QFNAK5552VNIC ADC/AUDIO 32BIT 768K 48QFN1732 - Immediate$5.27Ver detalhes
IC ADC/AUDIO 32BIT 768K 48QFNAK5554VNIC ADC/AUDIO 32BIT 768K 48QFN1914 - Immediate$8.38Ver detalhes
IC ADC/AUDIO 32BIT 768K 64QFNAK5558VNIC ADC/AUDIO 32BIT 768K 64QFN1039 - Immediate$12.89Ver detalhes
IC ADC/AUDIO 32BIT 768K 48QFNAK5572ENIC ADC/AUDIO 32BIT 768K 48QFN2250 - Immediate$8.47Ver detalhes
IC ADC/AUDIO 32BIT 768K 48QFNAK5574ENIC ADC/AUDIO 32BIT 768K 48QFN2792 - Immediate$13.47Ver detalhes
IC ADC/AUDIO 32BIT 768K 64QFNAK5578ENIC ADC/AUDIO 32BIT 768K 64QFN1065 - Immediate$20.64Ver detalhes
IC ADC 4CH 32BIT W/MIC-AMP 28QFNAK5704ENIC ADC 4CH 32BIT W/MIC-AMP 28QFN515 - Immediate$2.38Ver detalhes
2CH ADC W/AAA & AUDIO BUFFERAK5706ECB2CH ADC W/AAA & AUDIO BUFFER3925 - Immediate$3.40Ver detalhes
IC ADC/AUDIO 24BIT 96K 16TSSOPAK5720VTIC ADC/AUDIO 24BIT 96K 16TSSOP2487 - Immediate$2.49Ver detalhes

Related Audio D/A Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC DAC 32BIT V-OUT 36CSPAK4331ECBIC DAC 32BIT V-OUT 36CSP7516 - Immediate$3.45Ver detalhes
IC DAC MONO 32BIT 30CSPAK4332ECBIC DAC MONO 32BIT 30CSP9170 - Immediate$2.98Ver detalhes
LOW-POWER ADVANCED 32-BIT DAC WIAK4377AECBLOW-POWER ADVANCED 32-BIT DAC WI4122 - Immediate$3.81Ver detalhes
IC DAC/AUDIO 32BIT 192K 16TSSOPAK4432VTIC DAC/AUDIO 32BIT 192K 16TSSOP26 - Immediate$1.76Ver detalhes
IC DAC/AUDIO 32BIT 192K 32QFNAK4436VNIC DAC/AUDIO 32BIT 192K 32QFN0 - Immediate$1.67Ver detalhes
IC DAC/AUDIO 32BIT 192K 32QFNAK4438VNIC DAC/AUDIO 32BIT 192K 32QFN1720 - Immediate$4.47Ver detalhes
IC DAC/AUDIO 32BIT 768K 32QFNAK4452VNIC DAC/AUDIO 32BIT 768K 32QFN1973 - Immediate$4.39Ver detalhes
IC DAC/AUDIO 32BIT 768K 32QFNAK4454VNIC DAC/AUDIO 32BIT 768K 32QFN2946 - Immediate$5.99Ver detalhes
IC DAC/AUDIO 32BIT 768K 48QFNAK4456VNIC DAC/AUDIO 32BIT 768K 48QFN1711 - Immediate$6.61Ver detalhes
IC DAC/AUDIO 32BIT 768K 48QFNAK4458VNIC DAC/AUDIO 32BIT 768K 48QFN2551 - Immediate$7.69Ver detalhes
PREMIUM DAC 32BIT 2CHAK4490REQPREMIUM DAC 32BIT 2CH4997 - Immediate$5.60Ver detalhes
IC DAC/AUDIO 32BIT 768K 48LQFPAK4493SEQIC DAC/AUDIO 32BIT 768K 48LQFP1252 - Immediate$8.93Ver detalhes
Published: 2021-07-07