AK5522VN Analog-to-Digital Converter (ADC)
AKM’s 32-bit stereo ADC with high environmental noise tolerance
AKM's AK5522VN is a 32-bit automotive stereo analog-to-digital converter (ADC) with high resistance to noise. The ADC supports sampling frequencies from 8 kHz to 192 kHz specifically developed for line and microphone digital audio equipment. The AK5522VN contains a built-in voltage regulator output with high power supply rejection ratio (PSRR) that can be used with digital-to-analog converters (DAC). Suitable DACs from AKM that can be used are AK4432VT or AK4452VN.
The AK5522VN has low power consumption and 108 dB of dynamic range and 98 dB S/(N +D). The ADC has a choice of four internal types of digital filters selectable according to different application. The converter offers high input common mode rejections (CMRR) offering excellent performance even with USB power and DC-DC converters. The analog characteristics, such as the dynamic range, are optimized based on VELVET SOUND™ technology.
- Sampling rate: 8 kHz to 192 kHz
- Input method: full differential, pseudo differential, single-ended
- S/(N+D): 98 dB
- DR, S/N: 108 dB
- PSRR: 80 dB
- CMRR: 80 dB
- Output format: MSB justified, I2S, or TDM (cascade connection is available)
- Programmable gain amplifier: -3 dB to +12 dB/1 dB (it is fixed on 0 dB when in parallel control mode)
- Internal PLL: generate master clock from BICK or LRCK
- MCLK clock: output master clock by PLL
- Regulator for external DAC power supply: 3.3 V is generated from AVDD 5 V
- Power supply: analog 4.5 V to 5.5 V or 3.0 V to 3.6 V, digital 3.0 V to 3.6 V or 1.7 V to 1.98 V
- Power consumption: 76 mW (AVDD=5.0 V, DVDD=3.3 V, fs=48 kHz)
- Operation temperature: -40°C to +105°C
- Package: 24-pin QFN 4 mm x 4 mm, 0.5 mm pitch
- USB audio interface
- Wireless speakers
- Automotive audio equipment
AK5522VN Analog-to-Digital Converter
| Imagem | Número de peça do fabricante | Descrição | Número de entradas | Interface de dados | Relação - S/H:conversor A/D | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AK5522VN | IC ADC 32BIT SIGMA-DELTA 24HQFN | 2 | I2S | 1899-12-30 | 940 - Immediate | $3.74 | Ver detalhes |
Suitable DACs
| Imagem | Número de peça do fabricante | Descrição | Interface de dados | Fonte de tensão de alimentação | Temperatura de operação | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AK4452VN | IC DAC/AUDIO 32BIT 768K 32QFN | DSD, I2S | Analógico e digital | -40°C a 105°C | 1973 - Immediate | $4.39 | Ver detalhes |
![]() | ![]() | AK4432VT | IC DAC/AUDIO 32BIT 192K 16TSSOP | I2S | Analógico e digital | -40°C a 105°C | 21 - Immediate | $1.76 | Ver detalhes |