AMMLP Series Low-Power-Consumption MEMS Oscillator

Abracon oscillators come in various standard package sizes and operate at voltages ranging from 1.8 V to 3.63 V

Image of Abracon AMMLP Low Power Consumption MEMS OscillatorAbracon AMMLP series MEMS oscillators provide precise frequency control with minimal power usage, making them ideal for energy-conscious applications such as wearables, IoT devices, portable electronics, and industrial IoT systems. Spanning frequencies from 2.3 MHz to 170 MHz, these oscillators come in various standard package sizes and operate at voltages ranging from 1.8 V to 3.63 V. Their high stability over a wide temperature range of -40°C to +125°C makes them well-suited for challenging environments. Abracon developed the AMMLP series to meet the demand for adaptable and dependable timing solutions in advanced electronic systems.

Features
  • Low power consumption
  • Wide frequency range
  • Multiple package sizes
  • Wide supply voltage range
  • High stability
  • CMOS output
Applications
  • Wearables
  • Portable devices
  • Health monitors
  • Cameras
  • Infotainment systems
  • Engine control units
  • Base stations
  • Oil equipment

AMMLPA Series MEMS Oscillators

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaAvailable QuantityPreçoVer detalhes
MEMS OSC XO 24 MHZ CMOS SMDAMMLPADLJS-24.0000TMEMS OSC XO 24 MHZ CMOS SMD24 MHz186 - Immediate$2.93Ver detalhes
MEMS OSC XO 25 MHZ CMOS SMDAMMLPAALJS-25.0000TMEMS OSC XO 25 MHZ CMOS SMD25 MHz968 - Immediate$2.93Ver detalhes
MEMS OSC XO 25 MHZ CMOS SMDAMMLPADLJS-25.0000TMEMS OSC XO 25 MHZ CMOS SMD25 MHz980 - Immediate$2.93Ver detalhes
MEMS OSC XO 24 MHZ CMOS SMDAMMLPAALJS-24.0000TMEMS OSC XO 24 MHZ CMOS SMD24 MHz998 - Immediate$2.93Ver detalhes
MEMS OSC XO 50 MHZ CMOS SMDAMMLPAALJS-50.0000TMEMS OSC XO 50 MHZ CMOS SMD50 MHz0 - Immediate$1.85Ver detalhes
MEMS OSC XO 50 MHZ CMOS SMDAMMLPADLJS-50.0000TMEMS OSC XO 50 MHZ CMOS SMD50 MHz0 - Immediate$1.85Ver detalhes

AMMLPD Series MEMS Oscillators

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaAvailable QuantityPreçoVer detalhes
MEMS OSC XO 25 MHZ CMOS SMDAMMLPDALJS-25.0000TMEMS OSC XO 25 MHZ CMOS SMD25 MHz980 - Immediate$2.85Ver detalhes
MEMS OSC XO 24 MHZ CMOS SMDAMMLPDDLJS-24.0000TMEMS OSC XO 24 MHZ CMOS SMD24 MHz662 - Immediate$2.85Ver detalhes
MEMS OSC XO 24 MHZ CMOS SMDAMMLPDALJS-24.0000TMEMS OSC XO 24 MHZ CMOS SMD24 MHz997 - Immediate$2.85Ver detalhes
MEMS OSC XO 25 MHZ CMOS SMDAMMLPDDLJS-25.0000TMEMS OSC XO 25 MHZ CMOS SMD25 MHz970 - Immediate$2.85Ver detalhes
MEMS OSC XO 50 MHZ CMOS SMDAMMLPDDLJS-50.0000TMEMS OSC XO 50 MHZ CMOS SMD50 MHz0 - Immediate$1.80Ver detalhes
MEMS OSC XO 50 MHZ CMOS SMDAMMLPDALJS-50.0000TMEMS OSC XO 50 MHZ CMOS SMD50 MHz0 - Immediate$1.80Ver detalhes
Published: 2025-01-28