BergStak® Board-to-Board Connectors
The FCI Basics Bergstak® board-to-board product family is one of the most popular connector series by FCI, whom Amphenol acquired in 2016. Designed for Industrial, telecom, datacom, automotive and medical applications - Bergstak® offers micro pitch from 0.4mm to 0.8mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm.
BergStak® Secure Board-to-Board Connector
BergStak secure connector line contains both a one-time-use and multi-times-use solution...
BergStak® 0.50mm Self-Alignment Board-to-Board Connector
Fine pitch solution with self-alignment feature. FCI Basics BergStak® 0.50mm self-alignment connectors...
BergStak HS® 0.80mm Board-to-Board Connector
Flexible solution for high speed application FCI. Basics BergStak HS™ connector family is known...
BergStak® 0.80mm Shielded Board-to-Board Connector
Reliable, high-speed shielded connectors FCI. Basics Bergstak® 0.80mm connector family is known for...
BergStak® FX10 0.50mm Board-to-Board Connector
High speed high density miniature connector FCI. Basics Bergstak® product range is expanded to include...
BergStak HS® 0.50mm Mezzanine Connector
Flexible solution for high-speed applications. BergStak HS™ 0.50mm connector is a flexible solution...
BergStak® 0.50mm Mezzanine Connector
High-density miniature connector. The BergStak® product range is expanded...
BergStak+® 0.80mm Mezzanine Connector
Board-to-board solutions for high-density applications. BergStak+™ 0.80mm...
BergStak® 0.80mm Pitch
Flexible solution for high-density applications FCI. Basics BergStak® 0.8mm is a flexible solution...
BergStak® Lite 0.80mm Board-to-Board Connector
Economical option for high-density applications. Amphenol's BergStak® Lite 0.8mm is a comprehensive...