BergStak HS™ 0.80 mm Board-to-Board Connector
FCI Basics' connectors are a flexible solution for high-speed applications
The FCI Basics BergStak HS™ connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. BergStak HS 0.80 mm connector family with 0.80 mm pitch enables high-speed data applications with up to PCIe® Gen 5 32 Gb/s.
- Free pin use of 5 mm stack height
- Can use same layout as BergStak®
- Meet SAS 4.0 and PCIe® Gen 5 standards
- Environment friendly with RoHS and low-halogen compliance
- Data
- Server
- Storage
- Medical
- Industrial and instrumentation
BergStak HS™ Board-to-Board Connector
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10147613-121406LF | BERGSTAK HS 0.80MM RECEPTACLE 12 | 120 | 145 - Immediate | $5.59 | View Details |