BergStak® HS™ 0.50 mm Series Mezzanine Connector
FCI Basics' BergStak HS 0.50 mm series connector supports high-speed performance up to 32 Gb/s
Amphenol's FCI Basics' BergStak HS connector family is known for its fast data transmission, high signal quality, and time-proven reliability under extended periods of application. BergStak HS 0.50 mm connector family with 0.50 mm pitch enables high-speed data applications with up to PCIe® Gen 5 32Gb/s.
- 0.5 mm double-row contacts
- High-density connector, suitable for applications with space constraints
- High-speed performance up to 32 Gb/s
- Meets SAS 4.0 and PCIe® Gen 5 standards
- 40 and 80 positions, with options from 20 to 120 options
- 12 mm stack height, with options for 5 mm and 20 mm
- Application flexibility
- Open pin design, available in single GND and double GND
- Design flexibility
- Self-alignment feature
- Supports blind mating and automatic assembly cost-effectively
- RoHS-compliant, halogen- and lead-free
- Meets health, safety, and environmental requirements
- UL94V-0 high temperature LCP material
- Withstands harsh environmentss
- Automotive
- Advanced driver assistance systems (ADAS)
- Servers
- Storage
- Artificial intelligence (AI)
- Embedded computers
- Industrial and instrumentation
BergStak HS™ 0.50 mm Series Mezzanine Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10138650-058202SLF | BERGSTAK HS 0.5MM BOARD-TO-BOARD | 269 - Immediate | $10.48 | View Details |
![]() | ![]() | 10138650-058202DLF | BERGSTAK HS 0.5MM BOARD-TO-BOARD | 0 - Immediate | $10.48 | View Details |
![]() | ![]() | 10138651-051202LF | BERGSTAK HS 0.5MM BOARD-TO-BOARD | 0 - Immediate | See Page for Pricing | View Details |