BergStak® Secure Board-to-Board Connector

FCI Basics’ high security, high density, and high-speed connector solution has EMI shielding signal protection

Image of FCI Basics' BergStak® Secure Board-to-Board ConnectorFCI Basics' BergStak secure connector line contains both a one-time-use and multi-times-use solution. Both options have a unique shield design to protect signal transmission. The 3-row contact design with 1.0 mm pitch improves board surface utilization by 20%. This connector family can support high-speed data transmission up to 32 Gb/s.

Features
  • EMI shielding signal protection
  • Space-saving 3-row contact design with 37 positions per row
  • Reliable connection with dual-beam receptacle contacts
  • Blind-mating feature
  • Modular design
Applications
  • Communications
  • Data
  • Servers/storage
  • Industrial and instrumentation
  • Factory automation

10160299-1111

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BERGSTAK SECURE CONNECTOR, VERTI10160299-1111001LFBERGSTAK SECURE CONNECTOR, VERTI750 - Immediate$9.34View Details
BERGSTAK SECURE CONNECTOR, VERTI10160299-1111002LFBERGSTAK SECURE CONNECTOR, VERTI800 - Immediate$9.34View Details
BERGSTAK SECURE CONNECTOR, VERTI10160299-1111000LFBERGSTAK SECURE CONNECTOR, VERTI800 - Immediate$9.34View Details

10160298-1111

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BERGSTAK SECURE CONNECTOR, RIGHT10160298-1111011LFBERGSTAK SECURE CONNECTOR, RIGHT0 - Immediate$8.68View Details
BERGSTAK SECURE CONNECTOR, RIGHT10160298-1111000LFBERGSTAK SECURE CONNECTOR, RIGHT0 - Immediate$9.34View Details
BERGSTAK SECURE CONNECTOR, RIGHT10160298-1111002LFBERGSTAK SECURE CONNECTOR, RIGHT0 - Immediate$9.34View Details
Published: 2021-07-12