BergStak® 0.80 mm Shielded Board-to-Board Connectors

FCI Basics’ 0.80 mm connectors feature fast data transmission, high signal quality, and reliability under extended periods of application

Image of Amphenol ICC's BergStak® 0.80 mm Shielded Board-to-Board ConnectorsFCI Basics’ BergStak shielded connectors with 0.80 mm pitch support high-speed data applications up to 10 Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility.

Features
  • Significantly reduced coupling inductance leading to excellent electromagnetic compatibility
  • 64 positions with 40 to 140 contact options; 20 mm stack height with options from 9 mm to 20 mm
  • Application flexibility
  • Supports data rate from 2.5 Gb/s up to 10 Gb/s
  • Meets PCIe® Gen 1 to Gen 3 and 10G Base KR specifications
  • Self-alignment feature
  • Prevents misalignment, delivers consistent reliability, and high performance
  • Scoop-proof housings
  • Prevents reverse mating
  • Available in UL94V-0 material
  • High flammability rating
  • Lead-free and RoHS compliant
  • Meets environmental, health, and safety requirements
Applications
  • Communications
  • Data servers and storage systems
  • Medical
  • Industrial and instrumentation

BergStak® 0.80 mm Shielded Board-to-Board Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BERGSTAK SHIELDED 0.8MM REC10147212-644406LFBERGSTAK SHIELDED 0.8MM REC546 - Immediate$3.58View Details
BERGSTAK SHIELDED 0.8MM HDR10147213-644406LFBERGSTAK SHIELDED 0.8MM HDR6 - Immediate$3.02View Details
Published: 2021-11-01