BergStak® 0.50 mm Self-Alignment Board-to-Board Connector
FCI Basics' fine pitch connector solution includes a self-alignment feature
The FCI Basics BergStak® 0.50 mm self-alignment connectors come with a stack height of 3 mm and 50 positions extendable across 20 to 60 positions in increments of 10. It has a unique self-alignment feature that supports blind mating.
- 0.50 mm double row contact high-density connector
- 20 to 60 positions in increments of 10 for design flexibility
- Self-alignment feature supports blind mating
- Housing with drainage feature
- Scoop-proof housings to ensure terminals are not damaged during mating
- Supports speeds up to 5 Gb/s, meets PCIe® Gen 2 standards
- RoHS compliant, halogen- and lead-free
- Communication
- Data
- Industrial and instrumentation
BergStak® 0.50 mm Self-Alignment Board-to-Board Connector
| Image | Manufacturer Part Number | Description | Number of Positions | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 10156001-051100LF | BERGSTAK 0.50MM SELF-ALIGNMENT B | 50 | 972 - Immediate | $1.95 | View Details | |
![]() | ![]() | 10156000-051100LF | BERGSTAK 0.50MM SELF-ALIGNMENT B | 50 | 786 - Immediate | $1.97 | View Details |