Souriau-Sunbank by Eaton UTL Series Plastic Connectors | DigiKey Daily
The UTL series of plastic connectors, from Souriau-Sunbank by Eaton, is a unique connector family which is compliant with all industry standards. Requiring only one finger, the stainless steel latch coupling system makes it simple to use, thus reducing labor and time during installations. The distinctive keyhole shape of the connector allows users to mate and unmate in blind conditions with an audible click-confirming connection. This connector series is available with four, six, and eight positions, and the power and signal connections can be combined in a unique interconnect solution to reduce system complexity and minimize component and installation costs. These connectors are well suited for outdoor, and even underwater, applications given that they are UV resistant and are IP69K rated.
Part List
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UTL6103G1S16AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 0 - Immediate | $19.28 | Ver detalhes |
![]() | ![]() | UTL6103G1P14AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 0 - Immediate | $23.43 | Ver detalhes |
![]() | ![]() | UTL0103G1S16AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $17.88 | Ver detalhes |
![]() | ![]() | UTL7103G1P14AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $15.91 | Ver detalhes |
![]() | ![]() | UTL7103G1S14AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $15.91 | Ver detalhes |
![]() | ![]() | UTL1103G1S20AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $15.91 | Ver detalhes |
![]() | ![]() | UTL1103G1S16AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $16.64 | Ver detalhes |
![]() | ![]() | UTL1103G1P20AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $15.91 | Ver detalhes |
![]() | ![]() | UTL0103G1P20AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $16.46 | Ver detalhes |
![]() | ![]() | UTL7103G1P20AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $15.91 | Ver detalhes |
![]() | ![]() | UTL6103G1S20AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 0 - Immediate | $17.94 | Ver detalhes |
![]() | ![]() | UTL6103G1P16AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 0 - Immediate | $24.67 | Ver detalhes |
![]() | ![]() | UTL0103G1S20AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $16.56 | Ver detalhes |
![]() | ![]() | UTL7103G1S20AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $15.91 | Ver detalhes |
![]() | ![]() | UTL7103G1S16AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $15.91 | Ver detalhes |
![]() | ![]() | UTL6103G1P20AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 1 - Immediate | $25.21 | Ver detalhes |
![]() | ![]() | UTL0103G1P16AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $22.95 | Ver detalhes |
![]() | ![]() | UTL0103G1P14AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $16.91 | Ver detalhes |
![]() | ![]() | UTL7103G1P16AWG | CONN CIRC RCPT 4POS GOLD CRIMP | 0 - Immediate | $15.91 | Ver detalhes |
![]() | ![]() | UTL6103G1S14AWG | CONN CIRC PLUG 4POS GOLD CRIMP | 0 - Immediate | $18.37 | Ver detalhes |