UTL Series 8 Position Connectors

Souriau’s connectors are easy to use with a push-and-press to release mating system

Image of Souriau UTL Series 8 Position ConnectorsSouriau's UTL series 8 position connectors offer a compact solution allowing power and signal delivery in one connector. The key hole of the coupling system allows blind mating in dark conditions, and the mechanical discriminations allow easy mating to avoid connector damage. The stainless-steel latch-coupling system is simple to use. With only one finger, connectors are mated with an audible click. The UTL series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high-pressure hose while the cable is moving. The UTL series uses an outdoor rated material per Underwriters Laboratories.

Features
  • High outdoor life expectancy
  • Easy and robust interconnection
  • High performance and secure
  • RoHS compliant
  • UV resistant
  • Fluid resistant
  • IP68/69K sealing
Applications
  • Stage and light
  • Building automation and control
  • Telecom, data infrastructure
  • Instrumentation and measurement
  • Off-road

UTL Series 8 Position Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSNG F/M 8POS INLINEUTL1122G1W5PCONN RCPT HSNG F/M 8POS INLINE0 - Immediate$19.97Ver detalhes
CONN RCPT HSNG F/M 8POS INLINEUTL1122G1W5SCONN RCPT HSNG F/M 8POS INLINE42 - Immediate$20.78Ver detalhes
CONN PLUG HSNG F/M 8POS INLINEUTL6122G1W5SCONN PLUG HSNG F/M 8POS INLINE0 - Immediate$17.33Ver detalhes
CONN RCPT HSNG F/M 8POS PNL MNTUTL7122G1W5SCONN RCPT HSNG F/M 8POS PNL MNT0 - Immediate$17.81Ver detalhes
CONN PLUG HSNG F/M 8POS INLINEUTL6122G1W5PCONN PLUG HSNG F/M 8POS INLINE0 - Immediate$15.91Ver detalhes
CONN RCPT HSNG F/M 8POS PNL MNTUTL7122G1W5PCONN RCPT HSNG F/M 8POS PNL MNT3 - Immediate$19.97Ver detalhes
Published: 2020-02-20