UTL Series Connectors

The UTL series from Souriau is a sealed plastic connector range able to carry up to 16 A and 277 V

Image of Souriau Connection Technology's UTL Series ConnectorsThe Souriau UTL connector series is an innovative and compact solution, allowing power and signal delivery in one connector. The UTL series was designed and qualified according to the UL and IEC standards and takes into account requirements, such as 5VA flammability rating, hot wire, and current breaking capacity, to meet all standards for industrial equipment. The UTL series is rated at IP68/69K, even in harsh conditions, meaning that the connectors remain sealed even when used continuously underwater or cleaned using a high-pressure hose. The UTL series uses an outdoor-rated material, classified as "F1", to protect the connectors from extreme climatic conditions and UV rays. The UTL series connectors are easy to use and implement with a push-and-press, stainless-steel thumb latch coupling system which are joined with an audible and sensitive "click" with the use of only one finger. Along with the audible "click", the UTL series' key-hole shaped design allows for easy and secure mating, even in blind conditions.

Features
  • Water-proof: IP68/69K dynamic mated and unmated
    • IP68/69K dynamic mated and unmated features make the UTL series ideal for outdoor and indoor dynamic applications requiring continuous underwater immersion, routine pressure washing, and dust protection
  • UL/IEC compliant
    • Qualified and certified, UL file: E169916 and VDE: 4282400
  • Cost savings: mixed power and signal layouts
    • Power supply and signal transmission can be combined in a unique interconnect solution to reduce system complexity and minimize component/installation costs
  • UV resistant: no degradation and long outdoor life
    • No mechanical degradation or important color variation due to environmental exposure (F1 material per the UL 746C)
  • Quick release: sensitive and audible click
    • Unique "keyhole" shape of the connector allows users to mate and unmate in blind conditions with an audible click confirming connection
    • Easy-to-use, thumb-latch design reduces labor and time during installations
Applications
  • Stage and lighting
  • Energy: power
  • Building automation and control
  • Telecom: data infrastructure
  • Medical
  • Instrumentation and measurement

UTL 4 Position (103G1) - Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN CIRC RCPT 4POS GOLD CRIMPUTL1103G1P16AWGCONN CIRC RCPT 4POS GOLD CRIMP0 - Immediate$16.56Ver detalhes
CONN CIRC PLUG 4POS GOLD CRIMPUTL6103G1P20AWGCONN CIRC PLUG 4POS GOLD CRIMP1 - Immediate$24.72Ver detalhes

UTL 4 Position (103G1) - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSNG F/M 4POS PNL MNTUTL7103G1SCONN RCPT HSNG F/M 4POS PNL MNT96 - Immediate$19.97Ver detalhes
CONN RCPT HSNG F/M 4POS PNL MNTUTL7103G1PCONN RCPT HSNG F/M 4POS PNL MNT12 - Immediate$19.97Ver detalhes

UTL 5 Position (145) - Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG FMALE 5POS GOLD SCREWUTL6JC145SSCRCONN PLUG FMALE 5POS GOLD SCREW0 - Immediate$23.61Ver detalhes
CONN PLUG FMALE 5POS GOLD SCREWUTL6145SSCRCONN PLUG FMALE 5POS GOLD SCREW0 - ImmediateSee Page for PricingVer detalhes

UTL 5 Position (145) - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSNG FMALE 5POS INLINEUTL6JC145SCONN PLUG HSNG FMALE 5POS INLINE46 - Immediate$18.49Ver detalhes
CONN RCPT HSG MALE 5POS PNL MTUTL7145PCONN RCPT HSG MALE 5POS PNL MT87 - Immediate$18.49Ver detalhes

UTL 6 Position (102G1W3) - Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN CIRC RCPT 6POS GOLD CRIMPUTL1102G1W3P14AWGCONN CIRC RCPT 6POS GOLD CRIMP0 - Immediate$22.19Ver detalhes
CONN CIRC RCPT 6POS GOLD CRIMPUTL7102G1W3P16AWGCONN CIRC RCPT 6POS GOLD CRIMP0 - Immediate$22.08Ver detalhes

UTL 6 Position (102G1W3) - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG HSNG F/M 6POS INLINEUTL6102G1W3PCONN PLUG HSNG F/M 6POS INLINE0 - Immediate$19.97Ver detalhes
CONN RCPT HSNG F/M 6POS PNL MNTUTL7102G1W3PCONN RCPT HSNG F/M 6POS PNL MNT0 - Immediate$19.97Ver detalhes

UTL 8 Position (122G1W5) - Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSNG F/M 8POS PNL MNTUTL7122G1W5PCONN RCPT HSNG F/M 8POS PNL MNT3 - Immediate$19.97Ver detalhes
CONN FMALE PLUG 8POSUTL6164W4SCONN FMALE PLUG 8POS88 - Immediate$20.36Ver detalhes
CONN FMALE PLUG 8POS W/BSHELLUTL6JC164W4SCONN FMALE PLUG 8POS W/BSHELL92 - Immediate$31.50Ver detalhes
CONN MALE RCPT PNL MNT W/FLNGUTL0164W4P19CONN MALE RCPT PNL MNT W/FLNG96 - Immediate$40.83Ver detalhes
CONN RCPT HSNG F/M 8POS INLINEUTL1122G1W5SCONN RCPT HSNG F/M 8POS INLINE42 - Immediate$20.78Ver detalhes
CONN RCPT HSNG F/M 8POS INLINEUTL1122G1W5PCONN RCPT HSNG F/M 8POS INLINE0 - Immediate$19.97Ver detalhes
CONN PLUG HSNG F/M 8POS INLINEUTL6122G1W5PCONN PLUG HSNG F/M 8POS INLINE0 - Immediate$15.91Ver detalhes
CONN PLUG HSNG F/M 8POS INLINEUTL6122G1W5SCONN PLUG HSNG F/M 8POS INLINE0 - Immediate$17.33Ver detalhes
CONN RCPT HSNG F/M 8POS PNL MNTUTL7122G1W5SCONN RCPT HSNG F/M 8POS PNL MNT0 - Immediate$17.81Ver detalhes

UTL Backshells

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN BACKSHELL SZ14 BLACKUTL14JCCONN BACKSHELL SZ14 BLACK0 - Immediate$15.91Ver detalhes
CONN BACKSHELL SZ10 BLACKUTL10JCP1CONN BACKSHELL SZ10 BLACK26 - Immediate$18.75Ver detalhes
CONN BACKSHELL SZ10 BLACKUTL10JCCONN BACKSHELL SZ10 BLACK14 - Immediate$18.75Ver detalhes

UTL Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS RCPT TO PLUG 3'UTLMKT613G1SP3FTCIRC CBL 4POS RCPT TO PLUG 3'25 - Immediate$120.03Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 3'UTLMKT63G1P3FTCIRC CBL 4POS PLUG TO WIRE 3'0 - ImmediateSee Page for PricingVer detalhes
CIRC CBL 4POS PLUG TO PLUG 3'UTLMKT63G1SP3FTCIRC CBL 4POS PLUG TO PLUG 3'0 - ImmediateSee Page for PricingVer detalhes

UTL Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
REAR CONNECTOR SEAL ACCESSORYUTL10SEALREAR CONNECTOR SEAL ACCESSORY391 - Immediate$1.01Ver detalhes
NUT ACCESSORYUTL10NUTNUT ACCESSORY1093 - Immediate$3.01Ver detalhes
Published: 2012-10-04